Hirschmann Test & Measurement Test Lead 32A, 1000 V ac, 1000V dc, Red, 500 mm Lead Length
- RS Stock No.:
- 346-9121
- Distrelec Article No.:
- 140-22-199
- Mfr. Part No.:
- 934087101
- Brand:
- Hirschmann Test & Measurement
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$24.41
(exc. GST)
$26.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 58 unit(s) shipping from 09 November 2026
- Plus 75 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | $24.41 |
| 15 - 49 | $23.88 |
| 50 + | $23.05 |
*price indicative
- RS Stock No.:
- 346-9121
- Distrelec Article No.:
- 140-22-199
- Mfr. Part No.:
- 934087101
- Brand:
- Hirschmann Test & Measurement
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirschmann Test & Measurement | |
| Lead Length | 500mm | |
| Product Type | Test Lead | |
| Test Lead Type | 4 mm Connector Test Lead | |
| Connector Orientation A | Straight | |
| Colour | Red | |
| Current | 32A | |
| Voltage | 1000V ac, 1000V ac | |
| Connector Orientation B | Straight | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Standards/Approvals | No | |
| Contact Material | Beryllium Copper | |
| Insulation Material | Polyvinyl Chloride | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -15°C | |
| Safety Category Voltage | 1kV | |
| Safety Category Level | CAT II | |
| Select all | ||
|---|---|---|
Brand Hirschmann Test & Measurement | ||
Lead Length 500mm | ||
Product Type Test Lead | ||
Test Lead Type 4 mm Connector Test Lead | ||
Connector Orientation A Straight | ||
Colour Red | ||
Current 32A | ||
Voltage 1000V ac, 1000V ac | ||
Connector Orientation B Straight | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Standards/Approvals No | ||
Contact Material Beryllium Copper | ||
Insulation Material Polyvinyl Chloride | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -15°C | ||
Safety Category Voltage 1kV | ||
Safety Category Level CAT II | ||
- COO (Country of Origin):
- DE
1000 V MLB-SH / WS 2.5 mm2 test leads
Fully insulated moulded safety test leads. These leads are very flexible and have a 2.5 mm2 cross-section
Fixed insulated socket and optional tower connection.
Nickel-plated copper beryllium contact blade.
Related links
- Hirschmann Test & Measurement Connector Test Lead 32A Red, 500 mm Lead Length
- Hirschmann Test & Measurement Connector Test Lead 32A Red, 250 mm Lead Length
- Hirschmann Test & Measurement Connector Test Lead 10A Red, 500 mm Lead Length
- Hirschmann Test & Measurement Connector Test Lead 16A Red, 500 mm Lead Length
- Hirschmann Test & Measurement Test Lead 32A Red, 500 mm Lead Length
- Hirschmann Test & Measurement Connector Test Lead 32A Red, 500 mm Lead Length
- Hirschmann Test & Measurement Connector Test Lead 32A 60V dc 500 mm Lead Length
- Hirschmann Test & Measurement Test Lead 32A Black, 500 mm Lead Length
