Hirschmann Test & Measurement Connector Test Lead 32A, 1000 V ac, 1000V dc, Black, 500 mm Lead Length
- RS Stock No.:
- 884-8942
- Mfr. Part No.:
- 934081100
- Brand:
- Hirschmann Test & Measurement
Subtotal (1 unit)*
$18.28
(exc. GST)
$20.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 27 unit(s) shipping from 09 November 2026
Units | Per unit |
|---|---|
| 1 + | $18.28 |
*price indicative
- RS Stock No.:
- 884-8942
- Mfr. Part No.:
- 934081100
- Brand:
- Hirschmann Test & Measurement
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirschmann Test & Measurement | |
| Product Type | Connector Test Lead | |
| Lead Length | 500mm | |
| Connector Stackable A | No | |
| Test Lead Type | 4 mm Connector Test Lead | |
| Current | 32A | |
| Connector Shrouded A | Yes | |
| Connector Orientation A | Angled | |
| Colour | Black | |
| Connector Shrouded B | Yes | |
| Voltage | 1000V ac, 1000V ac | |
| Connector Orientation B | Straight | |
| Connector Stackable B | No | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Standards/Approvals | No | |
| Contact Material | Brass, Beryllium Copper Alloy | |
| Insulation Material | Polyamide | |
| Safety Category Level | CAT III | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | 70°C | |
| Select all | ||
|---|---|---|
Brand Hirschmann Test & Measurement | ||
Product Type Connector Test Lead | ||
Lead Length 500mm | ||
Connector Stackable A No | ||
Test Lead Type 4 mm Connector Test Lead | ||
Current 32A | ||
Connector Shrouded A Yes | ||
Connector Orientation A Angled | ||
Colour Black | ||
Connector Shrouded B Yes | ||
Voltage 1000V ac, 1000V ac | ||
Connector Orientation B Straight | ||
Connector Stackable B No | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Standards/Approvals No | ||
Contact Material Brass, Beryllium Copper Alloy | ||
Insulation Material Polyamide | ||
Safety Category Level CAT III | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature 70°C | ||
- COO (Country of Origin):
- DE
MLS WG 25,50,100,200/2.5 CAT III 4mm Measuring Leads
Related links
- Hirschmann Test & Measurement Connector Test Lead 32A Black, 500 mm Lead Length
- Hirschmann Test & Measurement Test Lead 32A Black, 500 mm Lead Length
- Hirschmann Test & Measurement Connector Test Lead 16A Black, 500 mm Lead Length
- Hirschmann Test & Measurement Connector Test Lead 10A Black, 500 mm Lead Length
- Hirschmann Test & Measurement Connector Test Lead 32A Black, 500 mm Lead Length
- Hirschmann Test & Measurement Connector Test Lead 32A 60V dc 500 mm Lead Length
- Hirschmann Test & Measurement Connector Test Lead 32A Red, 500 mm Lead Length
- Hirschmann Test & Measurement Connector Test Lead 32A Blue, 500 mm Lead Length
