Hirschmann Test & Measurement Connector Test Lead 32A, 60V dc, Yellow, 1 m Lead Length
- RS Stock No.:
- 343-3510
- Distrelec Article No.:
- 140-22-070
- Mfr. Part No.:
- 934063103
- Brand:
- Hirschmann Test & Measurement
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$16.14
(exc. GST)
$17.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 89 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 25 | $16.14 |
| 26 - 100 | $15.81 |
| 101 + | $15.25 |
*price indicative
- RS Stock No.:
- 343-3510
- Distrelec Article No.:
- 140-22-070
- Mfr. Part No.:
- 934063103
- Brand:
- Hirschmann Test & Measurement
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirschmann Test & Measurement | |
| Lead Length | 1m | |
| Product Type | Connector Test Lead | |
| Test Lead Type | 4 mm Connector Test Lead | |
| Colour | Yellow | |
| Current | 32A | |
| Connector Orientation A | Straight | |
| Voltage | 60V dc | |
| Connector Orientation B | Straight | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Contact Material | Beryllium Copper, Brass | |
| Standards/Approvals | IEC 61010 | |
| Insulation Material | PVC | |
| Safety Category Level | CAT I | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -15°C | |
| Select all | ||
|---|---|---|
Brand Hirschmann Test & Measurement | ||
Lead Length 1m | ||
Product Type Connector Test Lead | ||
Test Lead Type 4 mm Connector Test Lead | ||
Colour Yellow | ||
Current 32A | ||
Connector Orientation A Straight | ||
Voltage 60V dc | ||
Connector Orientation B Straight | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Contact Material Beryllium Copper, Brass | ||
Standards/Approvals IEC 61010 | ||
Insulation Material PVC | ||
Safety Category Level CAT I | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -15°C | ||
- COO (Country of Origin):
- DE
4 mm laboratory range, MLN 2.5 mm2 test lead, 4 mm plugs
Test lead, 4 mm plug at both ends with captive spring and 4 mm socket for stacking
Nickel-plated copper–beryllium contact spring
Highly flexible, double-insulated stranded cable, 2.5 mm2
Hard-wearing insulator and lead
Built-in colour indicator to spot insulation damage
Related links
- Hirschmann Test & Measurement Connector Test Lead 32A Green 1 m Lead Length
- Hirschmann Test & Measurement Connector Test Lead 32A Yellow, 1 m Lead Length
- Hirschmann Test & Measurement Connector Test Lead 16A Yellow, 1 m Lead Length
- Hirschmann Test & Measurement Test Probe 32A Yellow, 1 m Lead Length
- Hirschmann Test & Measurement Connector Test Lead 32A Yellow 1 m Lead Length
- Hirschmann Test & Measurement Connector Test Lead 10A Yellow, 1 m Lead Length
- Hirschmann Test & Measurement Connector Test Lead 16A Yellow, 1 m Lead Length
- Hirschmann Test & Measurement Connector Test Lead 32A Green, 1 m Lead Length
