Staubli Connector Test Lead 15A, 1000V ac, Black, 1 m Lead Length
- RS Stock No.:
- 313-0952
- Mfr. Part No.:
- 20886-4
- Brand:
- Staubli
Get a bulk buy discount
Add 15 more to save $1.65
View bulk pricing optionsSubtotal (1 unit)*
$29.68
(exc. GST)
$32.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 4 left, ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | $29.68 | - |
| 15 - 49 | $29.57 | $1.65 |
| 50 + | $29.43 | $12.50 |
*price indicative
- RS Stock No.:
- 313-0952
- Mfr. Part No.:
- 20886-4
- Brand:
- Staubli
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Staubli | |
| Lead Length | 1m | |
| Product Type | Connector Test Lead | |
| Colour | Black | |
| Current | 15A | |
| Test Lead Type | Clip Connector Test Lead | |
| Connector Shrouded A | Yes | |
| Voltage | 1000V ac | |
| Connector Shrouded B | Yes | |
| Connector Orientation B | Straight | |
| Connector Gender B | Male | |
| Standards/Approvals | No | |
| Insulation Material | PVC | |
| Safety Category Level | CAT II | |
| Safety Category Voltage | 1kV | |
| Select all | ||
|---|---|---|
Brand Staubli | ||
Lead Length 1m | ||
Product Type Connector Test Lead | ||
Colour Black | ||
Current 15A | ||
Test Lead Type Clip Connector Test Lead | ||
Connector Shrouded A Yes | ||
Voltage 1000V ac | ||
Connector Shrouded B Yes | ||
Connector Orientation B Straight | ||
Connector Gender B Male | ||
Standards/Approvals No | ||
Insulation Material PVC | ||
Safety Category Level CAT II | ||
Safety Category Voltage 1kV | ||
- COO (Country of Origin):
- DE
Plug to Crocodile Clip Lead
Flexible PVC
Shrouded plug at one end to large shrouded crocodile clip (clamping limit 20mm) at other
Rated 1000V CAT II 15A
Supplied in 1m lengths
- RS Stock No. 3130946
- Mfr. Part No. 20886-1
Each
$26.97
- RS Stock No. 7873050
- Mfr. Part No. 975696700
Each
$24.25
- RS Stock No. 7872912
- Mfr. Part No. 975163100
Each
$25.90
- RS Stock No. 1393593
- Mfr. Part No. 65.9179-100-21
Each
$34.56
Related links
- Staubli Connector Test Lead 15A Red, 1 m Lead Length
- Staubli Connector Test Lead 60V dc 1 m Lead Length
- Hirschmann Test & Measurement Connector Test Lead 32A Black, 1 m Lead Length
- Staubli Connector Test Lead 15A Black, 2 m Lead Length
- Staubli Connector Test Lead 15A 60V dc 1 m Lead Length
- Staubli Connector Test Lead 10A 60V dc 250 mm Lead Length
- Staubli Connector Test Lead 15A 250 mm Lead Length
- Staubli Connector Test Lead 15A 60V dc 500 mm Lead Length











