Staubli Connector Test Lead, 30 V ac, 60V dc, Black, 1 m Lead Length
- RS Stock No.:
- 103-6050
- Mfr. Part No.:
- 20494-4
- Brand:
- Staubli
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$12.96
(exc. GST)
$14.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $12.96 |
| 10 - 24 | $12.53 |
| 25 - 49 | $12.02 |
| 50 + | $11.67 |
*price indicative
- RS Stock No.:
- 103-6050
- Mfr. Part No.:
- 20494-4
- Brand:
- Staubli
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Staubli | |
| Lead Length | 1m | |
| Product Type | Connector Test Lead | |
| Test Lead Type | 2 mm Connector Test Lead | |
| Colour | Black | |
| Voltage | 30V ac, 60V ac | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Staubli | ||
Lead Length 1m | ||
Product Type Connector Test Lead | ||
Test Lead Type 2 mm Connector Test Lead | ||
Colour Black | ||
Voltage 30V ac, 60V ac | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CH
2 mm test leads
Leads featuring a stackable 2 mm banana plug at each end.
Made of extra-flexible silicone wire.
- RS Stock No. 1034048
- Mfr. Part No. 64.7288-100-22
Each
$25.23
- RS Stock No. 1036066
- Mfr. Part No. 20494-1
Each
$16.32
- RS Stock No. 1037536
- Mfr. Part No. 20493-4
Each
$11.09
- RS Stock No. 5080613
- Mfr. Part No. 973646100
Each
$20.34
Related links
- Staubli Connector Test Lead 10A 60V dc 1 m Lead Length
- Staubli Connector Test Lead 10A 60V dc 250 mm Lead Length
- Staubli Connector Test Lead 15A Black, 1 m Lead Length
- Staubli Connector Test Lead 15A 60V dc 1 m Lead Length
- Hirschmann Test & Measurement Connector Test Lead 16A 60V dc 1 m Lead Length
- Hirschmann Test & Measurement Connector Test Lead 32A 60V dc 1 m Lead Length
- Staubli Connector Test Lead 15A Black, 2 m Lead Length
- Staubli Connector Test Lead 10A 60V dc 600 mm Lead Length










