Electro PJP Plug 12A, 1kV, Green, 500 mm Lead Length
- RS Stock No.:
- 287-9057
- Mfr. Part No.:
- 2710-IEC-50V
- Brand:
- Electro PJP
Subtotal (1 unit)*
$12.87
(exc. GST)
$14.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 33 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $12.87 |
*price indicative
- RS Stock No.:
- 287-9057
- Mfr. Part No.:
- 2710-IEC-50V
- Brand:
- Electro PJP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Electro PJP | |
| Product Type | Plug | |
| Lead Length | 500mm | |
| Colour | Green | |
| Current | 12A | |
| Test Lead Type | 4 mm Banana Cable | |
| Voltage | 1kV | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Standards/Approvals | EN / IEC 61010031:2015, EN / IEC 60529, NF C 93440:1986 | |
| Contact Material | Nickel Coated Brass, Annealed Copper | |
| Minimum Operating Temperature | -20°C | |
| Safety Category Voltage | 1kV | |
| Safety Category Level | dsPIC33CK CPU | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand Electro PJP | ||
Product Type Plug | ||
Lead Length 500mm | ||
Colour Green | ||
Current 12A | ||
Test Lead Type 4 mm Banana Cable | ||
Voltage 1kV | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Standards/Approvals EN / IEC 61010031:2015, EN / IEC 60529, NF C 93440:1986 | ||
Contact Material Nickel Coated Brass, Annealed Copper | ||
Minimum Operating Temperature -20°C | ||
Safety Category Voltage 1kV | ||
Safety Category Level dsPIC33CK CPU | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- FR
The Electro PJP Stackable safety banana plug is used to connect banana jacks, sockets and binding posts. It can be useful for general electronic testing, controlling and measuring.
Nickel coated Brass and red annealed copper conductor
PP plastic material
Related links
- Electro PJP Plug 12A Blue, 50 cm Lead Length
- Electro PJP Plug 12A Yellow, 50 cm Lead Length
- Electro PJP Plug 12A Red, 50 cm Lead Length
- Electro PJP Plug 12A Green, 1 m Lead Length
- Electro PJP Plug 12A Green, 2 m Lead Length
- Electro PJP Plug 12A Red, 2 m Lead Length
- Electro PJP Plug 12A Yellow, 2 m Lead Length
- Electro PJP Plug 12A Yellow, 1 m Lead Length
