Electro PJP Plug 12A, 30 V ac, 30V dc, 60 V ac, 60 V dc, Blue, 200 mm Lead Length
- RS Stock No.:
- 287-8994
- Mfr. Part No.:
- 2110-200Bl
- Brand:
- Electro PJP
Subtotal (1 unit)*
$14.38
(exc. GST)
$15.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $14.38 |
*price indicative
- RS Stock No.:
- 287-8994
- Mfr. Part No.:
- 2110-200Bl
- Brand:
- Electro PJP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Electro PJP | |
| Lead Length | 200mm | |
| Product Type | Plug | |
| Test Lead Type | 4 mm Banana Cable | |
| Current | 12A | |
| Colour | Blue | |
| Voltage | 30V ac, 30V ac, 60V ac, 60V ac | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Contact Material | Nickel Coated Brass, Annealed Copper | |
| Standards/Approvals | NF C 93440:1986, European REACH regulation n°1907 / 2006, RoHS 2011/65/UE | |
| Minimum Operating Temperature | -20°C | |
| Safety Category Level | CAT IV, CAT II, CAT III | |
| Maximum Operating Temperature | 80°C | |
| Safety Category Voltage | 60V dc, 30V dc | |
| Select all | ||
|---|---|---|
Brand Electro PJP | ||
Lead Length 200mm | ||
Product Type Plug | ||
Test Lead Type 4 mm Banana Cable | ||
Current 12A | ||
Colour Blue | ||
Voltage 30V ac, 30V ac, 60V ac, 60V ac | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Contact Material Nickel Coated Brass, Annealed Copper | ||
Standards/Approvals NF C 93440:1986, European REACH regulation n°1907 / 2006, RoHS 2011/65/UE | ||
Minimum Operating Temperature -20°C | ||
Safety Category Level CAT IV, CAT II, CAT III | ||
Maximum Operating Temperature 80°C | ||
Safety Category Voltage 60V dc, 30V dc | ||
- COO (Country of Origin):
- FR
The Electro PJP Stackable banana plug is used to connect banana jacks, sockets and binding posts. It can be useful for very low voltage general electronic testing, controlling and measuring.
Nickel coated Brass and red annealed copper conductor
PP plastic material
Related links
- Electro PJP Plug 12A 60 V ac/dc 200 mm Lead Length
- Electro PJP Plug 12A 60 V ac/dc 50 mm Lead Length
- Electro PJP Plug 12A 60 V ac/dc 200 mm Lead Length
- Electro PJP Plug 12A 60 V ac/dc 200 mm Lead Length
- Electro PJP Plug 12A 60 V ac/dc 1 m Lead Length
- Electro PJP Plug 12A Blue, 2 m Lead Length
- Electro PJP Plug 12A Black, 50 cm Lead Length
- Electro PJP Plug 12A Green, 1 m Lead Length
