Electro PJP Plug 12A, 30 V ac, 30V dc, 60 V ac, 60 V dc, Red, 500 mm Lead Length
- RS Stock No.:
- 285-5937
- Mfr. Part No.:
- 2110-50R
- Brand:
- Electro PJP
Subtotal (1 unit)*
$9.53
(exc. GST)
$10.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $9.53 |
*price indicative
- RS Stock No.:
- 285-5937
- Mfr. Part No.:
- 2110-50R
- Brand:
- Electro PJP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Electro PJP | |
| Lead Length | 500mm | |
| Product Type | Plug | |
| Test Lead Type | 4 mm Banana Cable | |
| Current | 12A | |
| Colour | Red | |
| Voltage | 30V ac, 30V ac, 60V ac, 60V ac | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Contact Material | Annealed Copper, Nickel Coated Brass | |
| Standards/Approvals | European REACH regulation n°1907 / 2006, European " RoHS" 2011/65/UE, Standard NF C 93440:1986 | |
| Minimum Operating Temperature | -20°C | |
| Safety Category Level | CAT IV, CAT II, CAT III | |
| Maximum Operating Temperature | 80°C | |
| Safety Category Voltage | 60V dc, 30V dc | |
| Select all | ||
|---|---|---|
Brand Electro PJP | ||
Lead Length 500mm | ||
Product Type Plug | ||
Test Lead Type 4 mm Banana Cable | ||
Current 12A | ||
Colour Red | ||
Voltage 30V ac, 30V ac, 60V ac, 60V ac | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Contact Material Annealed Copper, Nickel Coated Brass | ||
Standards/Approvals European REACH regulation n°1907 / 2006, European " RoHS" 2011/65/UE, Standard NF C 93440:1986 | ||
Minimum Operating Temperature -20°C | ||
Safety Category Level CAT IV, CAT II, CAT III | ||
Maximum Operating Temperature 80°C | ||
Safety Category Voltage 60V dc, 30V dc | ||
- COO (Country of Origin):
- FR
The Electro PJP stacking 4mm banana plug to stacking 4mm banana plug lead is RoHS compliant, with lead (Pb) content of ≤ 4% in the conductor and ≤ 0.1% in the insulator. It also adheres to restrictions on mercury (Hg), hexavalent chromium (Cr VI), cadmium (Cd), polybrominated biphenyls (PBB), and polybrominated diphenyl ethers (PBDE), ensuring environmental safety. Additionally, it complies with REACH regulations, ensuring that substances from the candidate list of SVHC are below 0.1% mass concentration, making it suitable for various electrical applications while meeting stringent environmental standards.
Operational temperature 20 to +80 °C
European directive RoHS 2011/65/UE
Standard NF C 93-440:1986
Related links
- Electro PJP Plug 12A 60 V ac/dc 200 mm Lead Length
- Electro PJP Plug 12A 60 V ac/dc 1 m Lead Length
- Electro PJP Plug 12A 60 V ac/dc 200 mm Lead Length
- Electro PJP Plug 12A 60 V ac/dc 200 mm Lead Length
- Electro PJP Plug 12A 60 V ac/dc 200 mm Lead Length
- Electro PJP Plug 12A Red, 50 cm Lead Length
- Electro PJP Test Lead 36A Red, 50 cm Lead Length
- Electro PJP Test Lead 36A Red, 50 cm Lead Length
