Hirschmann Test & Measurement Test Probe 16A, 60V dc, White, 1 m Lead Length
- RS Stock No.:
- 280-9075
- Mfr. Part No.:
- 973646107
- Brand:
- Hirschmann Test & Measurement
This image is representative of the product range
Add 100 more to save $140.90
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$617.88
(exc. GST)
$679.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 04 January 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 75 | $24.715 | $617.88 | - |
| 100 - 175 | $23.306 | $582.65 | $140.90 |
| 200 + | $22.223 | $555.58 | $498.40 |
*price indicative
- RS Stock No.:
- 280-9075
- Mfr. Part No.:
- 973646107
- Brand:
- Hirschmann Test & Measurement
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirschmann Test & Measurement | |
| Product Type | Test Probe | |
| Lead Length | 1m | |
| Current | 16A | |
| Colour | White | |
| Connector Stackable A | Yes | |
| Test Lead Type | 4 mm Test Probes Lead | |
| Connector Orientation A | Straight | |
| Connector Shrouded A | Yes | |
| Connector Orientation B | Straight | |
| Connector Shrouded B | Yes | |
| Voltage | 60V dc | |
| Connector Stackable B | Yes | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Standards/Approvals | UL 94, RoHS, IEC 61010 | |
| Contact Material | Brass, Beryllium Copper Alloy | |
| Insulation Material | Polyamide | |
| Maximum Operating Temperature | 70°C | |
| Safety Category Level | CAT II | |
| Minimum Operating Temperature | -15°C | |
| Safety Category Voltage | 60V dc, 30V dc | |
| Select all | ||
|---|---|---|
Brand Hirschmann Test & Measurement | ||
Product Type Test Probe | ||
Lead Length 1m | ||
Current 16A | ||
Colour White | ||
Connector Stackable A Yes | ||
Test Lead Type 4 mm Test Probes Lead | ||
Connector Orientation A Straight | ||
Connector Shrouded A Yes | ||
Connector Orientation B Straight | ||
Connector Shrouded B Yes | ||
Voltage 60V dc | ||
Connector Stackable B Yes | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Standards/Approvals UL 94, RoHS, IEC 61010 | ||
Contact Material Brass, Beryllium Copper Alloy | ||
Insulation Material Polyamide | ||
Maximum Operating Temperature 70°C | ||
Safety Category Level CAT II | ||
Minimum Operating Temperature -15°C | ||
Safety Category Voltage 60V dc, 30V dc | ||
- COO (Country of Origin):
- DE
Related links
- Hirschmann Test & Measurement Test Probe 16A White, 1 m Lead Length
- Hirschmann Test & Measurement Test Probe 16A Green, 2 m Lead Length
- Hirschmann Test & Measurement Test Probe 16A Green, 1 m Lead Length
- Hirschmann Test & Measurement Test Probe 16A Green 1 m Lead Length
- Hirschmann Test & Measurement Test Probe 32A White, 1 m Lead Length
- Hirschmann Test & Measurement Test Probe 16A Green, 25 cm Lead Length
- Hirschmann Test & Measurement Test Probe 16A Yellow, 25 cm Lead Length
- Hirschmann Test & Measurement Test Probe 16A Green, 50 cm Lead Length
