Hirschmann Test & Measurement Test Probe 32A, 60V dc, White, 1 m Lead Length

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

$25.21

(exc. GST)

$27.73

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$25.21-
10 +$23.307%

*price indicative

RS Stock No.:
280-8875
Mfr. Part No.:
934063707
Brand:
Hirschmann Test & Measurement
Find similar products by selecting one or more attributes.
Select all

Brand

Hirschmann Test & Measurement

Lead Length

1m

Product Type

Test Probe

Connector Orientation A

Straight

Current

32A

Connector Shrouded A

Yes

Test Lead Type

4 mm Test Probes Lead

Connector Stackable A

Yes

Colour

White

Voltage

60V dc

Connector Orientation B

Straight

Connector Stackable B

Yes

Connector Shrouded B

Yes

Connector Gender A

Female

Connector Gender B

Male

Standards/Approvals

IEC 61010, RoHS, UL 94

Contact Material

Brass, Beryllium Copper, Gold Plated

Insulation Material

PVC

Maximum Operating Temperature

70°C

Minimum Operating Temperature

-15°C

Safety Category Level

CAT II

Safety Category Voltage

60V dc, 30V dc

COO (Country of Origin):
DE
The Hirschmann Test & Measurement measuring leads comes with nickel plated copper beryllium contact spring. It is Highly flexible, double insulated stranded lead, grip and lead shatter proof. It has built in colour indicator for easy identification of insulation damages.

Gold plated

Housing material PA

Temperature range -15 °C to +70 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy