Hirschmann Test & Measurement Test Probe 16A, 60V dc, Green, 250 mm Lead Length

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

$24.49

(exc. GST)

$26.94

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$24.49-
10 +$22.597%

*price indicative

RS Stock No.:
280-9071
Mfr. Part No.:
973644104
Brand:
Hirschmann Test & Measurement
Find similar products by selecting one or more attributes.
Select all

Brand

Hirschmann Test & Measurement

Product Type

Test Probe

Lead Length

250mm

Test Lead Type

4 mm Test Probes Lead

Connector Shrouded A

Yes

Colour

Green

Connector Orientation A

Straight

Current

16A

Connector Stackable A

No

Voltage

60V dc

Connector Stackable B

No

Connector Shrouded B

Yes

Connector Orientation B

Straight

Connector Gender A

Female

Connector Gender B

Female

Standards/Approvals

UL 94, IEC 61010, RoHS

Contact Material

Beryllium Copper, Brass

Safety Category Voltage

60V dc, 30V dc

Safety Category Level

CAT II

Maximum Operating Temperature

70°C

Minimum Operating Temperature

-15°C

COO (Country of Origin):
DE
The Hirschmann Test & Measurement measuring lead is contact protected test lead on both sides sprung plug of diameter 4 mm, insulated by latching and sprung insulated, which is only released by pressure on the lateral locking spring, and rigid socket of diameter 4 mm to the far pluginess. It comes with double insulated stranded conductor with integrated color indicator for detecting damage to the insulation.

Highly flexible

Contact pin brass

Contact spring copper beryllium

Temperature rang -15 °C to +70 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy