Hirschmann Test & Measurement Test Probe 32A, 1kV, Green, 250 mm Lead Length

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

$17.98

(exc. GST)

$19.78

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$17.98-
10 +$16.567%

*price indicative

RS Stock No.:
280-8926
Mfr. Part No.:
934086104
Brand:
Hirschmann Test & Measurement
Find similar products by selecting one or more attributes.
Select all

Brand

Hirschmann Test & Measurement

Lead Length

250mm

Product Type

Test Probe

Current

32A

Colour

Green

Connector Orientation A

Straight

Test Lead Type

4 mm Test Probes Lead

Connector Stackable A

Yes

Connector Shrouded A

Yes

Connector Shrouded B

Yes

Connector Orientation B

Straight

Connector Stackable B

Yes

Voltage

1kV

Connector Gender A

Female

Connector Gender B

Male

Standards/Approvals

RoHS, UL 94, IEC 61010

Contact Material

Beryllium Copper

Insulation Material

PVC

Safety Category Voltage

1kV

Safety Category Level

CAT II

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

70°C

COO (Country of Origin):
DE
The Hirschmann Test & Measurement measuring leads comes with nickel plated copper beryllium contact spring. It is Highly flexible, double insulated stranded lead, grip and lead shatter proof. It has built in colour indicator for easy identification of insulation damages.

Nickel plated

Housing material PA

Temperature range -15 °C to +70 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy