Hirschmann Test & Measurement Test Probe 32A, 1kV, Black, 1.5 m Lead Length
- RS Stock No.:
- 280-8974
- Mfr. Part No.:
- 934113100
- Brand:
- Hirschmann Test & Measurement
This image is representative of the product range
Add 10 more to save $19.60
View bulk pricing optionsSubtotal (1 unit)*
$25.55
(exc. GST)
$28.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 35 unit(s) ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $25.55 | - |
| 10 + | $23.59 | $19.60 |
*price indicative
- RS Stock No.:
- 280-8974
- Mfr. Part No.:
- 934113100
- Brand:
- Hirschmann Test & Measurement
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirschmann Test & Measurement | |
| Lead Length | 1.5m | |
| Product Type | Test Probe | |
| Current | 32A | |
| Colour | Black | |
| Connector Stackable A | Yes | |
| Connector Shrouded A | Yes | |
| Connector Orientation A | Straight | |
| Test Lead Type | 4 mm Test Probes Lead | |
| Connector Shrouded B | Yes | |
| Connector Orientation B | Straight | |
| Connector Stackable B | Yes | |
| Voltage | 1kV | |
| Connector Gender A | Female | |
| Connector Gender B | Male | |
| Contact Material | Nickel Plated Copper Beryllium | |
| Standards/Approvals | UL 94, RoHS, IEC 61010 | |
| Insulation Material | PVC | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | 70°C | |
| Safety Category Level | CAT II | |
| Safety Category Voltage | 1kV | |
| Select all | ||
|---|---|---|
Brand Hirschmann Test & Measurement | ||
Lead Length 1.5m | ||
Product Type Test Probe | ||
Current 32A | ||
Colour Black | ||
Connector Stackable A Yes | ||
Connector Shrouded A Yes | ||
Connector Orientation A Straight | ||
Test Lead Type 4 mm Test Probes Lead | ||
Connector Shrouded B Yes | ||
Connector Orientation B Straight | ||
Connector Stackable B Yes | ||
Voltage 1kV | ||
Connector Gender A Female | ||
Connector Gender B Male | ||
Contact Material Nickel Plated Copper Beryllium | ||
Standards/Approvals UL 94, RoHS, IEC 61010 | ||
Insulation Material PVC | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature 70°C | ||
Safety Category Level CAT II | ||
Safety Category Voltage 1kV | ||
- COO (Country of Origin):
- DE
Related links
- Hirschmann Test & Measurement Test Probe 32A Black, 150 cm Lead Length
- Hirschmann Test & Measurement Test Probe 32A Black, 150 cm Lead Length
- Hirschmann Test & Measurement Test Probe 32A Red, 150 cm Lead Length
- Hirschmann Test & Measurement Test Probe 32A Blue, 150 cm Lead Length
- Hirschmann Test & Measurement Test Probe 32A Green 150 cm Lead Length
- Hirschmann Test & Measurement Test Probe 32A Red, 150 cm Lead Length
- Hirschmann Test & Measurement Test Probe 32A Green, 150 cm Lead Length
- Hirschmann Test & Measurement Test Probe 32A Yellow, 150 cm Lead Length
