Hirschmann Test & Measurement Test Probe 32A, 1kV, Red, 1.5 m Lead Length
- RS Stock No.:
- 280-8975
- Mfr. Part No.:
- 934113101
- Brand:
- Hirschmann Test & Measurement
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$533.93
(exc. GST)
$587.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 25 | $21.357 | $533.93 |
| 50 - 75 | $20.14 | $503.50 |
| 100 + | $19.203 | $480.08 |
*price indicative
- RS Stock No.:
- 280-8975
- Mfr. Part No.:
- 934113101
- Brand:
- Hirschmann Test & Measurement
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirschmann Test & Measurement | |
| Product Type | Test Probe | |
| Lead Length | 1.5m | |
| Current | 32A | |
| Test Lead Type | 4 mm Test Probes Lead | |
| Colour | Red | |
| Voltage | 1kV | |
| Connector Gender A | Female | |
| Standards/Approvals | RoHS, CE | |
| Safety Category Level | Footrest | |
| Select all | ||
|---|---|---|
Brand Hirschmann Test & Measurement | ||
Product Type Test Probe | ||
Lead Length 1.5m | ||
Current 32A | ||
Test Lead Type 4 mm Test Probes Lead | ||
Colour Red | ||
Voltage 1kV | ||
Connector Gender A Female | ||
Standards/Approvals RoHS, CE | ||
Safety Category Level Footrest | ||
- COO (Country of Origin):
- DE
The Hirschmann Test & Measurement measuring lead comes with nickel plated copper beryllium contact spring. It has built in colour indicator for easy identification of insulation damages.
Highly flexible
Double insulated stranded lead
Grip and lead shatter proof
Temperature range -15 °C to +70 °C
Related links
- Hirschmann Test & Measurement Test Probe 32A Red, 150 cm Lead Length
- Hirschmann Test & Measurement Test Probe 32A Black, 150 cm Lead Length
- Hirschmann Test & Measurement Test Probe 32A Blue, 150 cm Lead Length
- Hirschmann Test & Measurement Test Probe 32A Red, 150 cm Lead Length
- Hirschmann Test & Measurement Test Probe 32A Green 150 cm Lead Length
- Hirschmann Test & Measurement Test Probe 32A Green, 150 cm Lead Length
- Hirschmann Test & Measurement Test Probe 32A Black, 150 cm Lead Length
- Hirschmann Test & Measurement Test Probe 32A Yellow, 150 cm Lead Length
