Hirschmann Test & Measurement Test Probe 16A, 60 V, Green, 25 cm Lead Length
- RS Stock No.:
- 280-8943
- Distrelec Article No.:
- 304-15-504
- Mfr. Part No.:
- 934090104
- Brand:
- Hirschmann Test & Measurement
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
$13.81
(exc. GST)
$15.19
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 39 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $13.81 |
| 10 + | $12.74 |
*price indicative
- RS Stock No.:
- 280-8943
- Distrelec Article No.:
- 304-15-504
- Mfr. Part No.:
- 934090104
- Brand:
- Hirschmann Test & Measurement
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirschmann Test & Measurement | |
| Product Type | Test Probe | |
| Lead Length | 25cm | |
| Connector Stackable A | Yes | |
| Test Lead Type | 4 mm Test Probes Lead | |
| Current | 16A | |
| Connector Shrouded A | Yes | |
| Connector Orientation A | Straight | |
| Colour | Green | |
| Voltage | 60 V | |
| Connector Orientation B | Straight | |
| Connector Shrouded B | Yes | |
| Connector Stackable B | Yes | |
| Connector Gender A | Female | |
| Connector Gender B | Male | |
| Standards/Approvals | RoHS, UL 94, IEC 61010 | |
| Contact Material | Nickel Plated, Beryllium Copper Alloy | |
| Insulation Material | Silicone | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -15°C | |
| Safety Category Level | CAT II | |
| Safety Category Voltage | 60, 30V dc | |
| Select all | ||
|---|---|---|
Brand Hirschmann Test & Measurement | ||
Product Type Test Probe | ||
Lead Length 25cm | ||
Connector Stackable A Yes | ||
Test Lead Type 4 mm Test Probes Lead | ||
Current 16A | ||
Connector Shrouded A Yes | ||
Connector Orientation A Straight | ||
Colour Green | ||
Voltage 60 V | ||
Connector Orientation B Straight | ||
Connector Shrouded B Yes | ||
Connector Stackable B Yes | ||
Connector Gender A Female | ||
Connector Gender B Male | ||
Standards/Approvals RoHS, UL 94, IEC 61010 | ||
Contact Material Nickel Plated, Beryllium Copper Alloy | ||
Insulation Material Silicone | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -15°C | ||
Safety Category Level CAT II | ||
Safety Category Voltage 60, 30V dc | ||
- COO (Country of Origin):
- DE
The Hirschmann Test & Measurement measuring lead comes with nickel plated copper beryllium contact spring. It has built in colour indicator for easy identification of insulation damages.
Highly flexible
Double insulated stranded lead
Grip and lead shatter proof
Temperature range -15 °C to +70 °C
Related links
- Hirschmann Test & Measurement Test Probe 16A Green, 25 cm Lead Length
- Hirschmann Test & Measurement Test Probe 16A Green, 25 cm Lead Length
- Hirschmann Test & Measurement Test Probe 16A Green, 25 cm Lead Length
- Hirschmann Test & Measurement Test Probe 16A Green, 25 cm Lead Length
- Hirschmann Test & Measurement Test Probe 16A Yellow, 25 cm Lead Length
- Hirschmann Test & Measurement Test Probe 16A Yellow, 25 cm Lead Length
- Hirschmann Test & Measurement Test Probe 16A Green, 50 cm Lead Length
- Hirschmann Test & Measurement Test Probe 16A Green, 150 cm Lead Length
