Hirschmann Test & Measurement Test Probe 16A, 60V dc, Yellow, 250 mm Lead Length
- RS Stock No.:
- 280-9068
- Mfr. Part No.:
- 973644103
- Brand:
- Hirschmann Test & Measurement
This image is representative of the product range
Add 100 more to save 5%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$544.35
(exc. GST)
$598.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 13 January 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 75 | $21.774 | $544.35 | - |
| 100 - 175 | $20.532 | $513.30 | 5% |
| 200 + | $19.576 | $489.40 | 10% |
*price indicative
- RS Stock No.:
- 280-9068
- Mfr. Part No.:
- 973644103
- Brand:
- Hirschmann Test & Measurement
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirschmann Test & Measurement | |
| Product Type | Test Probe | |
| Lead Length | 250mm | |
| Connector Shrouded A | Yes | |
| Current | 16A | |
| Connector Orientation A | Straight | |
| Test Lead Type | 4 mm Test Probes Lead | |
| Connector Stackable A | Yes | |
| Colour | Yellow | |
| Connector Stackable B | Yes | |
| Connector Orientation B | Straight | |
| Voltage | 60V dc | |
| Connector Shrouded B | Yes | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Contact Material | Beryllium Copper, Brass | |
| Standards/Approvals | UL 94, RoHS, IEC 61010 | |
| Insulation Material | PVC | |
| Maximum Operating Temperature | 70°C | |
| Safety Category Voltage | 60V dc, 30V dc | |
| Minimum Operating Temperature | -15°C | |
| Safety Category Level | CAT II | |
| Select all | ||
|---|---|---|
Brand Hirschmann Test & Measurement | ||
Product Type Test Probe | ||
Lead Length 250mm | ||
Connector Shrouded A Yes | ||
Current 16A | ||
Connector Orientation A Straight | ||
Test Lead Type 4 mm Test Probes Lead | ||
Connector Stackable A Yes | ||
Colour Yellow | ||
Connector Stackable B Yes | ||
Connector Orientation B Straight | ||
Voltage 60V dc | ||
Connector Shrouded B Yes | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Contact Material Beryllium Copper, Brass | ||
Standards/Approvals UL 94, RoHS, IEC 61010 | ||
Insulation Material PVC | ||
Maximum Operating Temperature 70°C | ||
Safety Category Voltage 60V dc, 30V dc | ||
Minimum Operating Temperature -15°C | ||
Safety Category Level CAT II | ||
- COO (Country of Origin):
- DE
Related links
- Hirschmann Test & Measurement Test Probe 16A Yellow, 25 cm Lead Length
- Hirschmann Test & Measurement Test Probe 32A Yellow, 25 cm Lead Length
- Hirschmann Test & Measurement Test Probe 16A Yellow, 150 cm Lead Length
- Hirschmann Test & Measurement Test Probe 16A Yellow 50 cm Lead Length
- Hirschmann Test & Measurement Test Probe 16A Green, 25 cm Lead Length
- Hirschmann Test & Measurement Test Probe 16A Green, 50 cm Lead Length
- Hirschmann Test & Measurement Test Probe 16A Yellow, 25 cm Lead Length
- Hirschmann Test & Measurement Test Probe 16A Green, 150 cm Lead Length
