Hirschmann Test & Measurement Test Probe 32A, 1kV, Green, 250 mm Lead Length
- RS Stock No.:
- 280-8925
- Mfr. Part No.:
- 934086104
- Brand:
- Hirschmann Test & Measurement
This image is representative of the product range
Add 100 more to save $94.60
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$414.45
(exc. GST)
$455.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 14 January 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 75 | $16.578 | $414.45 | - |
| 100 - 225 | $15.632 | $390.80 | $94.60 |
| 250 + | $14.906 | $372.65 | $418.00 |
*price indicative
- RS Stock No.:
- 280-8925
- Mfr. Part No.:
- 934086104
- Brand:
- Hirschmann Test & Measurement
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirschmann Test & Measurement | |
| Lead Length | 250mm | |
| Product Type | Test Probe | |
| Test Lead Type | 4 mm Test Probes Lead | |
| Connector Orientation A | Straight | |
| Connector Stackable A | Yes | |
| Colour | Green | |
| Current | 32A | |
| Connector Shrouded A | Yes | |
| Voltage | 1kV | |
| Connector Shrouded B | Yes | |
| Connector Orientation B | Straight | |
| Connector Stackable B | Yes | |
| Connector Gender A | Female | |
| Connector Gender B | Male | |
| Standards/Approvals | RoHS, UL 94, IEC 61010 | |
| Contact Material | Beryllium Copper | |
| Insulation Material | PVC | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -15°C | |
| Safety Category Voltage | 1kV | |
| Safety Category Level | CAT II | |
| Select all | ||
|---|---|---|
Brand Hirschmann Test & Measurement | ||
Lead Length 250mm | ||
Product Type Test Probe | ||
Test Lead Type 4 mm Test Probes Lead | ||
Connector Orientation A Straight | ||
Connector Stackable A Yes | ||
Colour Green | ||
Current 32A | ||
Connector Shrouded A Yes | ||
Voltage 1kV | ||
Connector Shrouded B Yes | ||
Connector Orientation B Straight | ||
Connector Stackable B Yes | ||
Connector Gender A Female | ||
Connector Gender B Male | ||
Standards/Approvals RoHS, UL 94, IEC 61010 | ||
Contact Material Beryllium Copper | ||
Insulation Material PVC | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -15°C | ||
Safety Category Voltage 1kV | ||
Safety Category Level CAT II | ||
- COO (Country of Origin):
- DE
Related links
- Hirschmann Test & Measurement Test Probe 32A Green, 25 cm Lead Length
- Hirschmann Test & Measurement Test Probe 32A Green 25 cm Lead Length
- Hirschmann Test & Measurement Test Probe 32A Green 50 cm Lead Length
- Hirschmann Test & Measurement Test Probe 32A Yellow, 25 cm Lead Length
- Hirschmann Test & Measurement Test Probe 32A Violet, 25 cm Lead Length
- Hirschmann Test & Measurement Test Probe 32A White, 25 cm Lead Length
- Hirschmann Test & Measurement Test Probe 32A Grey, 25 cm Lead Length
- Hirschmann Test & Measurement Test Probe 32A Brown, 25 cm Lead Length
