Mueller Electric Test Lead 15A, 1kV, Yellow, 18 in Lead Length
- RS Stock No.:
- 279-9606
- Distrelec Article No.:
- 303-79-895
- Mfr. Part No.:
- BU-PB18-4
- Brand:
- Mueller Electric
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$11.64
(exc. GST)
$12.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $11.64 |
| 10 - 49 | $11.32 |
| 50 - 99 | $10.54 |
| 100 - 249 | $10.01 |
| 250 + | $9.72 |
*price indicative
- RS Stock No.:
- 279-9606
- Distrelec Article No.:
- 303-79-895
- Mfr. Part No.:
- BU-PB18-4
- Brand:
- Mueller Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Lead Length | 18in | |
| Product Type | Test Lead | |
| Test Lead Type | 4 mm Connector Test Lead | |
| Connector Orientation A | Straight | |
| Connector Stackable A | Yes | |
| Colour | Yellow | |
| Current | 15A | |
| Connector Shrouded A | No | |
| Connector Shrouded B | No | |
| Voltage | 1kV | |
| Connector Orientation B | Straight | |
| Connector Stackable B | Yes | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Standards/Approvals | RoHS | |
| Contact Material | Nickel Plated Beryllium Copper Alloy | |
| Insulation Material | Polyvinyl Chloride | |
| Safety Category Voltage | 1kV | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Lead Length 18in | ||
Product Type Test Lead | ||
Test Lead Type 4 mm Connector Test Lead | ||
Connector Orientation A Straight | ||
Connector Stackable A Yes | ||
Colour Yellow | ||
Current 15A | ||
Connector Shrouded A No | ||
Connector Shrouded B No | ||
Voltage 1kV | ||
Connector Orientation B Straight | ||
Connector Stackable B Yes | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Standards/Approvals RoHS | ||
Contact Material Nickel Plated Beryllium Copper Alloy | ||
Insulation Material Polyvinyl Chloride | ||
Safety Category Voltage 1kV | ||
The Mueller Electric yellow color Test Lead with stackable 4mm banana plugs on each end. The banana plugs mate with any standard 4mm banana jack. Constructed with PVC jacket, 18 AWG test lead wire and has color matching overmolded banana plugs. It has a current rating of 15 A, voltage rating of 1000 V and has an overall length of 18 inches.
RoHS 3 compliant
Related links
- Mueller Electric Test Lead 15A Blue, 18 in Lead Length
- Mueller Electric Test Lead 15A Green, 18 in Lead Length
- Mueller Electric Test Lead 15A Yellow, 36 in Lead Length
- Mueller Electric Test Lead 15A Yellow, 24 in Lead Length
- Mueller Electric Test Lead 15A Yellow, 12 in Lead Length
- Mueller Electric Test Lead 15A Yellow, 48 in Lead Length
- Mueller Electric Connector Test Lead 15A Red, 460 mm Lead Length
- Mueller Electric Connector Test Lead 15A 460 mm Lead Length
