Mueller Electric Test Lead 32A, 600V, Red, 250 mm Lead Length
- RS Stock No.:
- 279-9557
- Distrelec Article No.:
- 303-93-548
- Mfr. Part No.:
- 22.451-.25M-2
- Brand:
- Mueller Electric
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$23.22
(exc. GST)
$25.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 38 unit(s) ready to ship
- Plus 98 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $23.22 | - |
| 10 - 49 | $22.53 | 2% |
| 50 - 99 | $20.97 | 9% |
| 100 - 249 | $19.88 | 14% |
| 250 + | $19.34 | 16% |
*price indicative
- RS Stock No.:
- 279-9557
- Distrelec Article No.:
- 303-93-548
- Mfr. Part No.:
- 22.451-.25M-2
- Brand:
- Mueller Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Product Type | Test Lead | |
| Lead Length | 250mm | |
| Test Lead Type | 4 mm Connector Test Lead | |
| Colour | Red | |
| Connector Shrouded A | Yes | |
| Connector Stackable A | Yes | |
| Current | 32A | |
| Voltage | 600V | |
| Connector Shrouded B | Yes | |
| Connector Stackable B | Yes | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Standards/Approvals | CE, RoHS 3 | |
| Safety Category Voltage | 1kV | |
| Safety Category Level | CAT III | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Product Type Test Lead | ||
Lead Length 250mm | ||
Test Lead Type 4 mm Connector Test Lead | ||
Colour Red | ||
Connector Shrouded A Yes | ||
Connector Stackable A Yes | ||
Current 32A | ||
Voltage 600V | ||
Connector Shrouded B Yes | ||
Connector Stackable B Yes | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Standards/Approvals CE, RoHS 3 | ||
Safety Category Voltage 1kV | ||
Safety Category Level CAT III | ||
- COO (Country of Origin):
- CN
The Mueller Electric red color test lead with standard 4mm banana plugs with retractable shrouds on both ends. It uses 14 AWG PVC wire. It has a current rating of 32 A, operating voltage of CATII 600V and length 0.25m.
RoHS 3 compliant
Related links
- Mueller Electric Test Lead 32A Yellow, 0.25 m Lead Length
- Mueller Electric Test Lead 32A Blue, 0.25 m Lead Length
- Mueller Electric Test Lead 32A Green, 0.25 m Lead Length
- Mueller Electric Test Lead 32A Black, 0.25 m Lead Length
- Mueller Electric Test Lead 32A Red, 0.25 m Lead Length
- Mueller Electric Test Lead 32A 600 V 0.25 m Lead Length
- Mueller Electric Test Lead 32A Red, 2 m Lead Length
- Mueller Electric Test Lead 32A Red, 1.5 m Lead Length
