Mueller Electric Test Lead 32A, 600V, Black, 250 mm Lead Length

Get a bulk buy discount

Add 10 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$19.64

(exc. GST)

$21.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship
  • Plus 310 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$19.64-
10 - 49$19.053%
50 - 99$17.739%
100 - 249$16.7914%
250 +$16.3416%

*price indicative

RS Stock No.:
279-9556
Distrelec Article No.:
303-93-547
Mfr. Part No.:
22.451-.25M-0
Brand:
Mueller Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Mueller Electric

Lead Length

250mm

Product Type

Test Lead

Current

32A

Connector Shrouded A

Yes

Colour

Black

Test Lead Type

4 mm Connector Test Lead

Connector Stackable A

Yes

Connector Stackable B

Yes

Voltage

600V

Connector Shrouded B

Yes

Connector Gender A

Male

Connector Gender B

Male

Standards/Approvals

CE, RoHS 3

Safety Category Level

CAT III

Safety Category Voltage

1kV

COO (Country of Origin):
CN
The Mueller Electric black color test lead with standard 4mm banana plugs with retractable shrouds on both ends. It uses 14 AWG PVC wire. It has a current rating of 32 A, operating voltage of CATII 600V and length 0.25m.

RoHS 3 compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy