RS PRO Hook Up Wire Test Leads 10A, 1kV, Brown, 1 m Lead Length
- RS Stock No.:
- 261-6545
- Brand:
- RS PRO
Subtotal (1 unit)*
$14.14
(exc. GST)
$15.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 292 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $14.14 |
*price indicative
- RS Stock No.:
- 261-6545
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Lead Length | 1m | |
| Product Type | Hook Up Wire Test Leads | |
| Current | 10A | |
| Test Lead Type | 4 mm Banana Cable | |
| Colour | Brown | |
| Connector Orientation A | Straight | |
| Voltage | 1kV | |
| Connector Orientation B | Straight | |
| Insulation Material | Silicone | |
| Safety Category Level | CAT II | |
| Safety Category Voltage | 1kV | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Lead Length 1m | ||
Product Type Hook Up Wire Test Leads | ||
Current 10A | ||
Test Lead Type 4 mm Banana Cable | ||
Colour Brown | ||
Connector Orientation A Straight | ||
Voltage 1kV | ||
Connector Orientation B Straight | ||
Insulation Material Silicone | ||
Safety Category Level CAT II | ||
Safety Category Voltage 1kV | ||
- COO (Country of Origin):
- CN
RS PRO Brown Single, Straight Multimeter Test Lead, 10A, CAT II 1000V, 4mm to 4 mm, 1 m Length
From RS PRO we offer you a selection of high-quality single multimeter test leads, excellent for use with Digital multimeters assisting with testing a wide range of electrical devices. The RS PRO test leads are available in various lengths featuring a 4 mm banana plug at each end allowing you to connect to a wide range of test and measurement equipment for measurement up to 10 A. With CAT II 1000 V safety standards the RS PRO single multimeter test leads are a durable quality cable providing excellent value and protection.
Features & Benefits
Applications Type
The RS PRO multimeter test leads are essential for the test and measurement of electrical devices and equipment. For example, assisting in the measurement of voltage and current. Test leads are available in a range of colours and cable lengths plus are compatible with various accessories and test probes including crocodile clips, lanterns, and many more to suit your specific needs and equipment. A few of the applications the multimeter test leads are use in are:
Safety Standards
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Related links
- RS PRO Hook Up Wire Test Leads 10A Brown, 1 m Lead Length
- RS PRO Hook Up Wire Test Leads 10A Brown, 1.5 m Lead Length
- RS PRO Hook Up Wire Test Leads 10A Brown, 2 m Lead Length
- RS PRO Hook Up Wire Test Leads 10A Brown, 3 m Lead Length
- Hirschmann Test & Measurement Test Lead 32A Brown, 1 m Lead Length
- Hirschmann Test & Measurement Test Probe Lead 32A Brown, 1 m Lead Length
- RS PRO Hook Up Wire Test Leads 10A Brown, 250 mm Lead Length
- RS PRO Hook Up Wire Test Leads 10A Brown, 500 mm Lead Length
