Hirschmann Test & Measurement Test Probe Lead 32A, 1kV, Brown, 1 m Lead Length
- RS Stock No.:
- 252-1402
- Distrelec Article No.:
- 304-24-164
- Mfr. Part No.:
- 934046105
- Brand:
- Hirschmann Test & Measurement
This image is representative of the product range
Add 50 more to save $46.90
View bulk pricing optionsSubtotal (1 box of 25 units)*
$598.75
(exc. GST)
$658.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 25 unit(s) shipping from 02 December 2026
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 25 - 25 | $23.95 | $598.75 | - |
| 50 - 75 | $23.012 | $575.30 | $46.90 |
| 100 + | $22.072 | $551.80 | $187.80 |
*price indicative
- RS Stock No.:
- 252-1402
- Distrelec Article No.:
- 304-24-164
- Mfr. Part No.:
- 934046105
- Brand:
- Hirschmann Test & Measurement
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirschmann Test & Measurement | |
| Product Type | Test Probe Lead | |
| Lead Length | 1m | |
| Colour | Brown | |
| Test Lead Type | 4 mm Connector Test Lead | |
| Connector Orientation A | Straight | |
| Connector Shrouded A | Yes | |
| Current | 32A | |
| Voltage | 1kV | |
| Connector Orientation B | Straight | |
| Connector Shrouded B | Yes | |
| Connector Gender A | Male | |
| Standards/Approvals | RoHS, IEC 61010, CE | |
| Contact Material | Brass | |
| Insulation Material | Polyvinyl Chloride | |
| Safety Category Voltage | 1kV | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | 70°C | |
| Safety Category Level | CAT III | |
| Select all | ||
|---|---|---|
Brand Hirschmann Test & Measurement | ||
Product Type Test Probe Lead | ||
Lead Length 1m | ||
Colour Brown | ||
Test Lead Type 4 mm Connector Test Lead | ||
Connector Orientation A Straight | ||
Connector Shrouded A Yes | ||
Current 32A | ||
Voltage 1kV | ||
Connector Orientation B Straight | ||
Connector Shrouded B Yes | ||
Connector Gender A Male | ||
Standards/Approvals RoHS, IEC 61010, CE | ||
Contact Material Brass | ||
Insulation Material Polyvinyl Chloride | ||
Safety Category Voltage 1kV | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature 70°C | ||
Safety Category Level CAT III | ||
- COO (Country of Origin):
- DE
- RS Stock No. 2521403
- Mfr. Part No. 934046105
- RS Stock No. 2521405
- Mfr. Part No. 934046106
- RS Stock No. 2521430
- Mfr. Part No. 934048101
- RS Stock No. 2521428
- Mfr. Part No. 934048100
Related links
- Hirschmann Test & Measurement Test Probe Lead 32A Brown, 1 m Lead Length
- Hirschmann Test & Measurement Test Lead 32A Brown, 1 m Lead Length
- Hirschmann Test & Measurement Test Probe Lead 32A Blue, 2 m Lead Length
- Hirschmann Test & Measurement Test Probe Lead 32A Grey, 1 m Lead Length
- Hirschmann Test & Measurement Test Probe Lead 32A Black, 1 m Lead Length
- Hirschmann Test & Measurement Test Probe Lead 32A Blue, 1 m Lead Length
- Hirschmann Test & Measurement Test Probe Lead 32A White, 1 m Lead Length
- Hirschmann Test & Measurement Test Probe Lead 32A Red, 1 m Lead Length











