Staubli Test Lead 19A, 30V ac, Black, 2 m Lead Length
- RS Stock No.:
- 261-3805
- Distrelec Article No.:
- 303-00-914
- Mfr. Part No.:
- 64.1033-20021
- Brand:
- Staubli
Get a bulk buy discount
Add 10 more to save 6%
View bulk pricing optionsSubtotal (1 unit)*
$22.81
(exc. GST)
$25.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 4 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $22.81 | - |
| 10 - 24 | $21.34 | 6% |
| 25 - 49 | $20.17 | 11% |
| 50 + | $19.40 | 14% |
*price indicative
- RS Stock No.:
- 261-3805
- Distrelec Article No.:
- 303-00-914
- Mfr. Part No.:
- 64.1033-20021
- Brand:
- Staubli
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Staubli | |
| Product Type | Test Lead | |
| Lead Length | 2m | |
| Connector Orientation A | Straight | |
| Current | 19A | |
| Colour | Black | |
| Connector Shrouded A | No | |
| Test Lead Type | 4 mm Connector Test Lead | |
| Connector Stackable A | Yes | |
| Connector Orientation B | Straight | |
| Voltage | 30V ac | |
| Connector Stackable B | Yes | |
| Connector Shrouded B | No | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Standards/Approvals | IEC/EN 61010-031 | |
| Contact Material | CuZn | |
| Safety Category Voltage | 60V | |
| Select all | ||
|---|---|---|
Brand Staubli | ||
Product Type Test Lead | ||
Lead Length 2m | ||
Connector Orientation A Straight | ||
Current 19A | ||
Colour Black | ||
Connector Shrouded A No | ||
Test Lead Type 4 mm Connector Test Lead | ||
Connector Stackable A Yes | ||
Connector Orientation B Straight | ||
Voltage 30V ac | ||
Connector Stackable B Yes | ||
Connector Shrouded B No | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Standards/Approvals IEC/EN 61010-031 | ||
Contact Material CuZn | ||
Safety Category Voltage 60V | ||
- COO (Country of Origin):
- DE
The Staubli LK-4A-S10 banana test lead is highly flexible with stackable MULTILAM plugs on both ends.
Diameter of plug system is 4 mm
Lead insulation SIL
Lead cross section is 1.0 mm²
Related links
- Staubli Test Lead 19A Green, 2 m Lead Length
- Staubli Test Lead 19A Red, 2 m Lead Length
- Staubli Test Lead 19A Yellow, 2 m Lead Length
- Staubli Test Lead 19A Blue, 2 m Lead Length
- Staubli Test Lead 19A Black, 2 m Lead Length
- Staubli Test Lead 19A Black, 1 m Lead Length
- Staubli Test Lead 19A Black, 500 mm Lead Length
- Staubli Test Lead 19A Green, 1 m Lead Length
