Staubli Test Lead 19A, 30V ac, Black, 1 m Lead Length

Get a bulk buy discount

Add 10 more to save 6%

View bulk pricing options

Subtotal (1 unit)*

$24.68

(exc. GST)

$27.15

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$24.68-
10 - 24$23.116%
25 - 49$21.8311%
50 +$21.0014%

*price indicative

RS Stock No.:
261-3799
Distrelec Article No.:
303-00-906
Mfr. Part No.:
64.1033-10021
Brand:
Staubli
Find similar products by selecting one or more attributes.
Select all

Brand

Staubli

Lead Length

1m

Product Type

Test Lead

Connector Orientation A

Straight

Connector Stackable A

Yes

Connector Shrouded A

No

Current

19A

Test Lead Type

4 mm Connector Test Lead

Colour

Black

Voltage

30V ac

Connector Orientation B

Straight

Connector Shrouded B

No

Connector Stackable B

Yes

Connector Gender A

Male

Connector Gender B

Male

Contact Material

CuZn

Standards/Approvals

IEC/EN 61010-031

Safety Category Voltage

60V

COO (Country of Origin):
DE
The Staubli LK-4A-S10 banana test lead is highly flexible with stackable MULTILAM plugs on both ends.

Diameter of plug system is 4 mm

Lead insulation SIL

Lead cross section is 1.0 mm²

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy