Hirschmann Test & Measurement Test Lead 32A, 1kV, Black, 500 mm Lead Length

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 5%

View bulk pricing options

Subtotal (1 unit)*

$24.69

(exc. GST)

$27.16

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$24.69-
10 +$23.435%

*price indicative

RS Stock No.:
252-1318
Distrelec Article No.:
303-44-734
Mfr. Part No.:
934041100
Brand:
Hirschmann Test & Measurement
Find similar products by selecting one or more attributes.
Select all

Brand

Hirschmann Test & Measurement

Product Type

Test Lead

Lead Length

500mm

Test Lead Type

4 mm Connector Test Lead

Connector Orientation A

Straight

Colour

Black

Current

32A

Connector Shrouded A

Yes

Connector Shrouded B

Yes

Voltage

1kV

Connector Orientation B

Straight

Connector Gender A

Male

Standards/Approvals

RoHS, IEC 61010, CE

Contact Material

Brass

Insulation Material

PVC

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

70°C

Safety Category Voltage

1kV

Safety Category Level

CAT II

COO (Country of Origin):
DE
The Hirschmann Test & Measurement safety adapter test lead according to IEC 61010 with 4 mm safety plug onward connection capability and 4 mm safety socket on the other end. Built in color indicator for easy identification of insulation damages.

Black colored

Highly flexible

Double insulated stranded lead

Shatter-proof grip sleeve

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy