SAM Multimeter Kit 12A, 1.5kV, Red, Black, 1 m Lead Length

Subtotal (1 unit)*

$25.49

(exc. GST)

$28.04

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$25.49

*price indicative

RS Stock No.:
221-4420
Mfr. Part No.:
1350-E3
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Multimeter Kit

Lead Length

1m

Test Lead Type

4 mm Connector Test Lead

Colour

Red, Black

Current

12A

Voltage

1.5kV

Connector Gender A

Male

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The SAM Outillage Red Button Tip 12A is state of the art equipment used for industrial purposes. The products have a reliable make and are long lasting.

Made with best quality material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy