Hirschmann Test & Measurement Test Lead 16A, 60V dc, Red, 2 m Lead Length
- RS Stock No.:
- 190-2679
- Mfr. Part No.:
- 934065101
- Brand:
- Hirschmann Test & Measurement
This image is representative of the product range
Subtotal (1 box of 100 units)*
$1,492.40
(exc. GST)
$1,641.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 100 unit(s) shipping from 04 November 2026
- Plus 100 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 100 + | $14.924 | $1,492.40 |
*price indicative
- RS Stock No.:
- 190-2679
- Mfr. Part No.:
- 934065101
- Brand:
- Hirschmann Test & Measurement
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirschmann Test & Measurement | |
| Product Type | Test Lead | |
| Lead Length | 2m | |
| Test Lead Type | 4 mm Connector Test Lead | |
| Connector Orientation A | Straight | |
| Colour | Red | |
| Current | 16A | |
| Connector Orientation B | Straight | |
| Voltage | 60V dc | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Contact Material | Beryllium Copper, Brass | |
| Standards/Approvals | IEC 61010 | |
| Insulation Material | Polyvinyl Chloride | |
| Safety Category Level | CAT I | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -15°C | |
| Select all | ||
|---|---|---|
Brand Hirschmann Test & Measurement | ||
Product Type Test Lead | ||
Lead Length 2m | ||
Test Lead Type 4 mm Connector Test Lead | ||
Connector Orientation A Straight | ||
Colour Red | ||
Current 16A | ||
Connector Orientation B Straight | ||
Voltage 60V dc | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Contact Material Beryllium Copper, Brass | ||
Standards/Approvals IEC 61010 | ||
Insulation Material Polyvinyl Chloride | ||
Safety Category Level CAT I | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -15°C | ||
Moulded measuring leads 1 mm2
Moulded test leads fitted with 4 mm male plugs on each end with cage springs and same-diameter sockets for tower connection.
These leads are made from very flexible, multi-strand twisted wire, with double insulation.
The assembly is designed to be crush resistant.
Related links
- Hirschmann Test & Measurement Test Lead 16A Red, 2 m Lead Length
- Hirschmann Test & Measurement Connector Test Lead 16A Red, 2 m Lead Length
- Hirschmann Test & Measurement Test Lead 16A Red, 1.5 m Lead Length
- Hirschmann Test & Measurement Test Lead 16A Red, 1 m Lead Length
- Hirschmann Test & Measurement Test Lead 16A Red, 500 mm Lead Length
- Hirschmann Test & Measurement Connector Test Lead 16A Red, 1 m Lead Length
- Hirschmann Test & Measurement Test Lead 32A Red, 2 m Lead Length
- Hirschmann Test & Measurement Test Lead 16A Black, 1 m Lead Length
