Hirschmann Test & Measurement Test Lead 16A, 60V dc, Red, 1.5 m Lead Length

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 box of 100 units)*

$1,115.30

(exc. GST)

$1,226.80

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 100 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
100 - 100$11.153$1,115.30
200 - 300$10.908$1,090.80
400 +$10.674$1,067.40

*price indicative

RS Stock No.:
190-2673
Mfr. Part No.:
934064101
Brand:
Hirschmann Test & Measurement
Find similar products by selecting one or more attributes.
Select all

Brand

Hirschmann Test & Measurement

Lead Length

1.5m

Product Type

Test Lead

Current

16A

Connector Orientation A

Straight

Test Lead Type

4 mm Connector Test Lead

Colour

Red

Voltage

60V dc

Connector Orientation B

Straight

Connector Gender A

Male

Connector Gender B

Male

Standards/Approvals

IEC 61010

Contact Material

Beryllium Copper, Brass

Insulation Material

PVC

Maximum Operating Temperature

70°C

Minimum Operating Temperature

-15°C

Safety Category Level

CAT I

Moulded measuring leads 1 mm2


Moulded test leads fitted with 4 mm male plugs on each end with cage springs and same-diameter sockets for tower connection.

These leads are made from very flexible, multi-strand twisted wire, with double insulation.

The assembly is designed to be crush resistant.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy