Hirschmann Test & Measurement Test Lead 32A, 60V dc, Red, 1 m Lead Length
- RS Stock No.:
- 190-2658
- Mfr. Part No.:
- 934063101
- Brand:
- Hirschmann Test & Measurement
This image is representative of the product range
Subtotal (1 box of 200 units)*
$1,098.60
(exc. GST)
$1,208.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 200 + | $5.493 | $1,098.60 |
*price indicative
- RS Stock No.:
- 190-2658
- Mfr. Part No.:
- 934063101
- Brand:
- Hirschmann Test & Measurement
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirschmann Test & Measurement | |
| Product Type | Test Lead | |
| Lead Length | 1m | |
| Colour | Red | |
| Current | 32A | |
| Test Lead Type | 4 mm Connector Test Lead | |
| Connector Orientation A | Straight | |
| Voltage | 60V dc | |
| Connector Orientation B | Straight | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Contact Material | Beryllium Copper, Brass | |
| Standards/Approvals | No | |
| Insulation Material | Polyvinyl Chloride | |
| Safety Category Voltage | 1kV | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | 70°C | |
| Select all | ||
|---|---|---|
Brand Hirschmann Test & Measurement | ||
Product Type Test Lead | ||
Lead Length 1m | ||
Colour Red | ||
Current 32A | ||
Test Lead Type 4 mm Connector Test Lead | ||
Connector Orientation A Straight | ||
Voltage 60V dc | ||
Connector Orientation B Straight | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Contact Material Beryllium Copper, Brass | ||
Standards/Approvals No | ||
Insulation Material Polyvinyl Chloride | ||
Safety Category Voltage 1kV | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature 70°C | ||
MLN 2.5 Stackable 4mm Measuring Leads
Hirschmann Test and Measurement MLN 2.5, 4mm measuring leads have at either end a 4mm diameter plug with caged spring and 4mm diameter socket for tower construction. These measuring and test leads have a nickel or gold plated, copper beryllium contact spring, highly flexible,double insulated stranded lead and a shatter-proof sleeve. The test lead cable has a built in colour indicator for easy identification of insulation damage by means of a different coloured inner core of insulation.
Rated voltage 30 VAC / 60 VDC
Rated current 32A
CAT I
PVC Insulated
Wire stranding 320 x 0.10mm
Contact resistance 12mΩ (100cm) 20mΩ (200cm)
Note
All manufacturing part numbers ending in 7** are gold plated variants.
Related links
- Hirschmann Test & Measurement Test Lead 32A Red, 1 m Lead Length
- Hirschmann Test & Measurement Connector Test Lead 32A 60V dc 1 m Lead Length
- Hirschmann Test & Measurement Test Lead 3A Red, 1 m Lead Length
- Hirschmann Test & Measurement Test Lead 32A Red, 2 m Lead Length
- Hirschmann Test & Measurement Test Lead 10A Red, 1 m Lead Length
- Hirschmann Test & Measurement Test Lead 16A Red, 1 m Lead Length
- Hirschmann Test & Measurement Connector Test Lead 16A Red, 1 m Lead Length
- Hirschmann Test & Measurement Test Lead 32A Black, 1 m Lead Length
