Hirschmann Test & Measurement Connector Test Lead 16A, 1kV, Red, 2 m Lead Length
- RS Stock No.:
- 190-2653
- Mfr. Part No.:
- 934069101
- Brand:
- Hirschmann Test & Measurement
This image is representative of the product range
Subtotal (1 box of 100 units)*
$2,277.70
(exc. GST)
$2,505.50
(inc. GST)
Units | Per unit | Per Box* |
|---|---|---|
| 100 + | $22.777 | $2,277.70 |
*price indicative
- RS Stock No.:
- 190-2653
- Mfr. Part No.:
- 934069101
- Brand:
- Hirschmann Test & Measurement
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirschmann Test & Measurement | |
| Product Type | Connector Test Lead | |
| Lead Length | 2m | |
| Connector Shrouded A | Yes | |
| Test Lead Type | 4 mm Connector Test Lead | |
| Connector Orientation A | Straight | |
| Connector Stackable A | Yes | |
| Current | 16A | |
| Colour | Red | |
| Voltage | 1kV | |
| Connector Stackable B | Yes | |
| Connector Shrouded B | Yes | |
| Connector Orientation B | Straight | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Contact Material | Beryllium Copper | |
| Standards/Approvals | No | |
| Insulation Material | Polyvinyl Chloride | |
| Safety Category Voltage | 1kV | |
| Safety Category Level | CAT II | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -15°C | |
| Select all | ||
|---|---|---|
Brand Hirschmann Test & Measurement | ||
Product Type Connector Test Lead | ||
Lead Length 2m | ||
Connector Shrouded A Yes | ||
Test Lead Type 4 mm Connector Test Lead | ||
Connector Orientation A Straight | ||
Connector Stackable A Yes | ||
Current 16A | ||
Colour Red | ||
Voltage 1kV | ||
Connector Stackable B Yes | ||
Connector Shrouded B Yes | ||
Connector Orientation B Straight | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Contact Material Beryllium Copper | ||
Standards/Approvals No | ||
Insulation Material Polyvinyl Chloride | ||
Safety Category Voltage 1kV | ||
Safety Category Level CAT II | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -15°C | ||
Shrouded/Stackable Lead 2m
Related links
- Hirschmann Test & Measurement Connector Test Lead 16A Red, 2 m Lead Length
- Hirschmann Test & Measurement Connector Test Lead 16A Red, 2 m Lead Length
- Hirschmann Test & Measurement Connector Test Lead 16A Red, 2 m Lead Length
- Hirschmann Test & Measurement Connector Test Lead 16A Black, 2 m Lead Length
- Hirschmann Test & Measurement Connector Test Lead 16A Blue, 2 m Lead Length
- Hirschmann Test & Measurement Connector Test Lead 16A Red, 1 m Lead Length
- Hirschmann Test & Measurement Connector Test Lead 16A Blue, 1 m Lead Length
- Hirschmann Test & Measurement Connector Test Lead 16A Green, 1 m Lead Length
