Mueller Electric Multimeter Leads 15A, 1kV, Red, 1.5 m Lead Length
- RS Stock No.:
- 179-9413
- Distrelec Article No.:
- 302-48-078
- Mfr. Part No.:
- BU-PB60-2
- Brand:
- Mueller Electric
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$16.97
(exc. GST)
$18.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | $16.97 |
| 50 - 99 | $16.43 |
| 100 - 199 | $15.62 |
| 200 + | $15.32 |
*price indicative
- RS Stock No.:
- 179-9413
- Distrelec Article No.:
- 302-48-078
- Mfr. Part No.:
- BU-PB60-2
- Brand:
- Mueller Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Product Type | Multimeter Leads | |
| Lead Length | 1.5m | |
| Current | 15A | |
| Colour | Red | |
| Connector Stackable A | Yes | |
| Test Lead Type | 1.5 m | |
| Connector Stackable B | Yes | |
| Voltage | 1kV | |
| Standards/Approvals | RoHS | |
| Insulation Material | Polyvinyl Chloride | |
| Safety Category Voltage | 1kV | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Product Type Multimeter Leads | ||
Lead Length 1.5m | ||
Current 15A | ||
Colour Red | ||
Connector Stackable A Yes | ||
Test Lead Type 1.5 m | ||
Connector Stackable B Yes | ||
Voltage 1kV | ||
Standards/Approvals RoHS | ||
Insulation Material Polyvinyl Chloride | ||
Safety Category Voltage 1kV | ||
- COO (Country of Origin):
- CN
Meuller Test Lead Set
The Meuller Test Lead with stackable banana plugs that fit all standard 4mm banana jacks. The probe has 18AWG wire, hands-free testing to 1000V, 15A. These probes can be attached to a multimeter.
Features and Benefits
• Stackable with 4mm banana plugs on each end. The banana plugs can mate with any standard 4mm banana jack. Constructed with 18AWG PVC jacketed, test lead wire with colour variants
• Matching polypropylene banana over moulds
• Nickel plated, beryllium copper banana plugs
• Length of the probe is 60in (1.5m)
• Measures voltage up to 1000V and current up to 15A
Related links
- Mueller Electric Multimeter Leads 15A Black, 1.5 m Lead Length
- Mueller Electric Multimeter Leads 15A Red, 1.8 m Lead Length
- Mueller Electric Multimeter Leads 15A Red, 0.9 m Lead Length
- Mueller Electric Multimeter Leads 15A Red, 300 mm Lead Length
- Mueller Electric Multimeter Leads 15A Black, 0.9 m Lead Length
- Mueller Electric Multimeter Leads 15A Black, 1.8 m Lead Length
- Mueller Electric Multimeter Leads 15A Black, 300 mm Lead Length
- Mueller Electric Connector Test Lead 15A Red, 1.2 m Lead Length
