Mueller Electric Multimeter Leads 15A, 1kV, Red, 300 mm Lead Length

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$11.38

(exc. GST)

$12.52

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 49$11.38
50 - 99$11.05
100 - 199$10.51
200 +$10.31

*price indicative

RS Stock No.:
179-9403
Distrelec Article No.:
302-48-068
Mfr. Part No.:
BU-PB12-2
Brand:
Mueller Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Mueller Electric

Product Type

Multimeter Leads

Lead Length

300mm

Test Lead Type

300 mm

Colour

Red

Current

15A

Voltage

1kV

Standards/Approvals

RoHS

Insulation Material

Polyvinyl Chloride

Safety Category Voltage

1kV

COO (Country of Origin):
CN
Banana plugs fit all standard 4mm banana jacks., 18 AWG wire, Hands free testing to 1000V, 15 Amps. See Data sheet for available lengths and colours.

The BU‐PB‐XX‐* is a test lead with stackable, 4mm banana plugs on each end. The banana plugs mate with any standard 4mm banana jack.

Constructed with 18 AWG PVC jacketed, test lead wire and has color matching polypropylene banana over‐molds

Banana plugs are nickel plated beryllium copper

Standard lengths are: 12” (30cm), 24” (61cm) , 36”(.9m), 48” (1.2m) and 60” (1.5m)

Ratings: Hands free testing to 1000V., 15 Amps.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy