Mueller Electric Coaxial Cable, 500V, 7.6 m Lead Length
- RS Stock No.:
- 179-9397
- Mfr. Part No.:
- BU-P5697-300
- Brand:
- Mueller Electric
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$58.37
(exc. GST)
$64.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | $58.37 |
| 50 - 99 | $56.01 |
| 100 - 199 | $53.67 |
| 200 + | $52.50 |
*price indicative
- RS Stock No.:
- 179-9397
- Mfr. Part No.:
- BU-P5697-300
- Brand:
- Mueller Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Product Type | Coaxial Cable | |
| Lead Length | 7.6m | |
| Test Lead Type | BNC Test Lead | |
| Connector Orientation A | Straight | |
| Connector Orientation B | Straight | |
| Voltage | 500V | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Standards/Approvals | RoHS, CE | |
| Insulation Material | Polytetrafluoroethylene | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Product Type Coaxial Cable | ||
Lead Length 7.6m | ||
Test Lead Type BNC Test Lead | ||
Connector Orientation A Straight | ||
Connector Orientation B Straight | ||
Voltage 500V | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Standards/Approvals RoHS, CE | ||
Insulation Material Polytetrafluoroethylene | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- CN
Mueller Patch Cord
The Mueller patch cord connector cable It has 300in length and PTFE insulation material, improving the strength of the test lead. It has male BNC on each end.
Features and Benefits
• RG58, 25ft
• The jacket is non-contaminating PVC
• centre conductor is 20AWG (19x33) tinned copper
• The shield is tinned copper braid (95% coverage)
• Hands-free testing to 500VRM
• Clips are solid copper BU‐21CPN
• Operating temperature range 40°C to 80°C
• 50ohms impedance
• Capacitance per foot: 30.8 pf
• Power Loss/100ft at 1 MHz: 40dB
Applications
• Headphone, microphone
• Optical cable
• Computer device
• Oscilloscopes, voltmeters and network analysers
Certifications
• CE marked
Related links
- Mueller Electric Coaxial Cable 4.6 m Lead Length
- Mueller Electric BNC Test Lead 0.9 m Lead Length
- Mueller Electric BNC Test Lead 1.5 m Lead Length
- Mueller Electric 50 Ω Coaxial Cable Screened 20 AWG Black
- Mueller Electric BNC Test Lead 610 mm Lead Length
- Mueller Electric Connector Test Lead 5A Red 300 mm Lead Length
- Mueller Electric BNC Test Lead Black, 1.2 m Lead Length
- Mueller Electric BNC Test Lead Black, 1.5 m Lead Length
