Mueller Electric Coaxial Cable, 500V, 4.6 m Lead Length

Get a bulk buy discount

Add 50 more to save $66.00

View bulk pricing options

Subtotal (1 unit)*

$41.30

(exc. GST)

$45.43

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 5 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 49$41.30-
50 - 99$39.98$66.00
100 - 199$38.07$323.00
200 +$37.17$826.00

*price indicative

RS Stock No.:
179-9395
Mfr. Part No.:
BU-P5697-180
Brand:
Mueller Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Mueller Electric

Product Type

Coaxial Cable

Lead Length

4.6m

Test Lead Type

BNC Test Lead

Connector Orientation A

Straight

Connector Orientation B

Straight

Voltage

500V

Connector Gender A

Male

Connector Gender B

Male

Standards/Approvals

CE, RoHS

Insulation Material

Polytetrafluoroethylene

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

COO (Country of Origin):
CN
Test Lead RG58 Coax with Male BNC Connectors at each end. BU-P5697-24 BU-P5697-6 BU-P5697-24

Materials:

Cable: Cable is RG 58C/U

Jacket is non-contaminating PVC

Center conductor is 20 AWG (19x33) tinned copper

Shield is tinned copper braid (95% coverage)

Male BNC: Body is tarnish resistant nickel plated brass

Center Contact is Gold plated brass

Insulator is PTFE

Ratings: Impedance: 50 Ohms

Capacitance per foot: 30.8 pf

Power Loss/100 Ft. @ 1 MHz: .40 dB

Hands free testing to 500 VRMS

Operating Temperature: -40⁰C to 85⁰C

Standard lengths: 6”, 12”, 24”, 36”, 48”, 60”, 72”, 120”, 144” 180”, 240”, 300”, and 600”

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy