Mueller Electric BU-P5519A Test Probe Kit, CAT IV, CAT III, 10A
- RS Stock No.:
- 179-9394
- Distrelec Article No.:
- 301-33-519
- Mfr. Part No.:
- BU-P5519A
- Brand:
- Mueller Electric
Subtotal (1 unit)*
$40.82
(exc. GST)
$44.90
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 27 unit(s) ready to ship from another location
- Plus 7 unit(s) shipping from 23 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $40.82 |
*price indicative
- RS Stock No.:
- 179-9394
- Distrelec Article No.:
- 301-33-519
- Mfr. Part No.:
- BU-P5519A
- Brand:
- Mueller Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Lead Type | Test Probe Kit | |
| Product Type | Multimeter Test Lead | |
| Connector Type | Banana Jack | |
| Current | 10A | |
| Lead Length | 1.2m | |
| Safety Category Voltage | 1000V | |
| Safety Category Level | CAT IV, CAT III | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Lead Type Test Probe Kit | ||
Product Type Multimeter Test Lead | ||
Connector Type Banana Jack | ||
Current 10A | ||
Lead Length 1.2m | ||
Safety Category Voltage 1000V | ||
Safety Category Level CAT IV, CAT III | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
Soft grip test probes, 48″ Long, Ultra-flex Silicone 18 AWG wire., 10 Amps, 600 V. Cat IV, 1000 V. Cat III
The BU‐P5519A is Muellers premium test probe set. It includes one red and one black soft grip test probe.
Constructed with premium, ultra‐flex 18 AWG silicone jacketed wire and have over‐molded, shrouded, right angle, safety tip, industry standard 4mm banana plugs.
Features snap‐on safety tips for extended category III and IV voltage ratings.
Compatible with all major DMM (Digital Multi‐meter) brands that accept shrouded 4mm banana plugs. 4 feet (1.2m) long
Ratings: Cat IV 600V (with safety tip), Cat III 1000V (with saftey tip),
Cat II 1000V (without safety tip), 10 Amps.
Related links
- Fluke FLUKE TP1 Test Probe Kit CAT III, 10A
- Fluke FLUKE TP2 Test Probe Kit CAT III, 10A
- NEUTRAL FLUKE TP4 Test Probe Kit CAT III
- Fluke TL910 Electrical Test Lead Kit CAT III, 3A
- Fluke FLUKE TL238 Test Lead Kit CAT III, 10A
- Pomona 5898 Test Probe Kit CAT III, 10A
- Pomona 6601 Test Probe Kit 10A
- BK Precision TL37 Test Lead Kit CAT III
