Fluke FLUKE TL238 Test Lead Kit, CAT IV, CAT III, 10A
- RS Stock No.:
- 428-495
- Mfr. Part No.:
- FLUKE TL238
- Brand:
- Fluke
Subtotal (1 unit)*
$224.00
(exc. GST)
$246.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $224.00 |
*price indicative
- RS Stock No.:
- 428-495
- Mfr. Part No.:
- FLUKE TL238
- Brand:
- Fluke
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Lead Type | Test Lead Kit | |
| Product Type | Multimeter Test Lead | |
| Connector Type | Straight, Right Angle | |
| Current | 10A | |
| Safety Category Voltage | 1kV, 600kV | |
| Safety Category Level | CAT IV, CAT III | |
| Standards/Approvals | IEC 1010-2-031 | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Lead Type Test Lead Kit | ||
Product Type Multimeter Test Lead | ||
Connector Type Straight, Right Angle | ||
Current 10A | ||
Safety Category Voltage 1kV, 600kV | ||
Safety Category Level CAT IV, CAT III | ||
Standards/Approvals IEC 1010-2-031 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
Related links
- Fluke FLUKE TP1 Test Probe Kit CAT III, 10A
- Fluke FLUKE TP2 Test Probe Kit CAT III, 10A
- BK Precision TL37 Test Lead Kit CAT III
- Fluke TL75 Test Lead Kit CAT IV, 10A
- Fluke TL76 Test Lead Kit CAT IV, 10A
- Fluke TL27 Test Lead Kit 10A
- Mueller Electric BU-P5519A Test Probe Kit CAT III, 10A
- Fluke TL175 Test Lead Kit CAT IV, 10A
