BK Precision TL37 Test Lead Kit, CAT IV, CAT III

Subtotal (1 unit)*

$50.40

(exc. GST)

$55.44

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship
  • Plus 648 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$50.40

*price indicative

RS Stock No.:
209-9646
Distrelec Article No.:
301-77-275
Mfr. Part No.:
TL37
Brand:
BK Precision
Find similar products by selecting one or more attributes.
Select all

Brand

BK Precision

Lead Type

Test Lead Kit

Product Type

Test Probe

Connector Type

Banana Jack

Fused

No

Lead Length

4mm

Safety Category Voltage

1kV

Safety Category Level

CAT IV, CAT III

Standards/Approvals

No

COO (Country of Origin):
TW
The BK Precision Red and Black CAT III (IV) test leads are right angled sheathed banana replacement 10A test leads for digital multimeters.

Rated to CATIII 1000V, CAT IV 600V (With the tip cap on) Rated to CATII 1000V (With the tip cap off)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy