Mueller Electric Crocodile Clip Lead, 150 mm Lead Length
- RS Stock No.:
- 179-9316
- Mfr. Part No.:
- AI-000454-6
- Brand:
- Mueller Electric
Get a bulk buy discount
Add 50 more to save $217.00
View bulk pricing optionsSubtotal (1 unit)*
$136.35
(exc. GST)
$149.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 3 unit(s) shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | $136.35 | - |
| 50 - 99 | $132.01 | $217.00 |
| 100 - 199 | $125.64 | $1,071.00 |
| 200 + | $122.67 | $2,736.00 |
*price indicative
- RS Stock No.:
- 179-9316
- Mfr. Part No.:
- AI-000454-6
- Brand:
- Mueller Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Lead Length | 150mm | |
| Product Type | Crocodile Clip Lead | |
| Test Lead Type | Clip Connector Test Lead | |
| Connector Orientation B | Straight | |
| Contact Material | Copper | |
| Standards/Approvals | RoHS | |
| Insulation Material | Bare Copper | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Lead Length 150mm | ||
Product Type Crocodile Clip Lead | ||
Test Lead Type Clip Connector Test Lead | ||
Connector Orientation B Straight | ||
Contact Material Copper | ||
Standards/Approvals RoHS | ||
Insulation Material Bare Copper | ||
- COO (Country of Origin):
- CN
Heavy Duty Grounding cable. 6 AWG Braided Copper wire rope with BU- 21C solid copper clips on each end.
The AI‐000454 is a heavy duty grounding/bonding cable with copper alligator clips.
Constructed with 6 AWG Braided Copper Rope.
Clips are Solid Copper BU‐21CPN.
Standard Lengths are ‐6, ‐8, ‐10, and ‐12
Related links
- Mueller Electric Crocodile Clip Lead, 460 mm Lead Length
- Mueller Electric Crocodile Clip Lead, 1.5 m Lead Length
- Mueller Electric Crocodile Clip Lead 5A 300 mm Lead Length
- Mueller Electric Crocodile Clip Lead 10A Black, 300 mm Lead Length
- Mueller Electric Crocodile Clip Lead 10A Black, 600 mm Lead Length
- Mueller Electric Crocodile Clip Lead 10A Red, 300 mm Lead Length
- Mueller Electric Crocodile Clip Lead 10A Red, 600 mm Lead Length
- Mueller Electric Crocodile Clip Lead 5A Red, 300 mm Lead Length
