Schutzinger Test Lead 19A, 600V, Red, 1 m Lead Length
- RS Stock No.:
- 179-7919
- Mfr. Part No.:
- AL 8323 / ZPK / 1 / 100 / RT
- Brand:
- Schutzinger
Get a bulk buy discount
Add 200 more to save $58.00
View bulk pricing optionsSubtotal (1 unit)*
$14.38
(exc. GST)
$15.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 199 | $14.38 | - |
| 200 - 999 | $14.09 | $58.00 |
| 1000 + | $13.80 | $580.00 |
*price indicative
- RS Stock No.:
- 179-7919
- Mfr. Part No.:
- AL 8323 / ZPK / 1 / 100 / RT
- Brand:
- Schutzinger
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schutzinger | |
| Product Type | Test Lead | |
| Lead Length | 1m | |
| Colour | Red | |
| Current | 19A | |
| Test Lead Type | 1 m | |
| Voltage | 600V | |
| Connector Gender A | Male | |
| Contact Material | Nickel Plated | |
| Standards/Approvals | No | |
| Insulation Material | PVC | |
| Maximum Operating Temperature | 70°C | |
| Safety Category Level | CAT II | |
| Safety Category Voltage | 600V | |
| Minimum Operating Temperature | -10°C | |
| Select all | ||
|---|---|---|
Brand Schutzinger | ||
Product Type Test Lead | ||
Lead Length 1m | ||
Colour Red | ||
Current 19A | ||
Test Lead Type 1 m | ||
Voltage 600V | ||
Connector Gender A Male | ||
Contact Material Nickel Plated | ||
Standards/Approvals No | ||
Insulation Material PVC | ||
Maximum Operating Temperature 70°C | ||
Safety Category Level CAT II | ||
Safety Category Voltage 600V | ||
Minimum Operating Temperature -10°C | ||
- COO (Country of Origin):
- DE
Also Shock-Proof Versions for Use Up to 1000 V.
Adapter Leads to Connect From 2 Mm / 2.4 Mm to 4 Mm Systems.
Highly Flexible Leads with Double Insulation for Double Safety.
Reliable Solutions for Adaption to Safety Technology Required By the Trade Associations.
1 Safety Coupler and 1 Meter Test Terminal Clip, Assembled On Highly Flexible Double-Insulated Pvc Cable 1 Mm²
Spring Clip for Ø 3 Mm
Visible Cable Length =cutting Length – 6 Cm
Connection Must Be Dead When Installed. Safety Regulations for Life Working Must Be Heeded.
- RS Stock No. 2222659
- Mfr. Part No. RS VSFK 8701 / 2.5 / 200 / BL
Each
$48.16
- RS Stock No. 2222602
- Mfr. Part No. RS VSFK 8700 / 2.5 / 100 / GN
Each
$31.21
- RS Stock No. 2222647
- Mfr. Part No. RS VSFK 8701 / 2.5 / 100 / RT
Each
$50.98
- RS Stock No. 1789045
- Mfr. Part No. HSPL 8568 / AWG16 / 200 / SW
Each
$44.78
Related links
- Schutzinger Test Lead 19A Red, 500 mm Lead Length
- Schutzinger Test Lead 19A Black, 1 m Lead Length
- Schutzinger Test Lead 19A Black, 500 mm Lead Length
- Schutzinger Test Lead 16A Red, 500 mm Lead Length
- Schutzinger Test Lead 32A 60V dc 2 m Lead Length
- Schutzinger Test Lead 16A Red, 1 m Lead Length
- Schutzinger Test Lead 16A Red, 1 m Lead Length
- Schutzinger Test Lead 32A Red, 1 m Lead Length












