Schutzinger Test Lead 16A, 1kV, Yellow, 2 m Lead Length

Get a bulk buy discount

Add 50 more to save $122.00

View bulk pricing options

Subtotal (1 unit)*

$60.97

(exc. GST)

$67.07

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 49$60.97-
50 - 99$58.53$122.00
100 - 199$56.10$487.00
200 +$54.89$1,216.00

*price indicative

RS Stock No.:
179-6887
Mfr. Part No.:
MSWFK A341 / 1 / 200 / GE
Brand:
Schutzinger
Find similar products by selecting one or more attributes.
Select all

Brand

Schutzinger

Product Type

Test Lead

Lead Length

2m

Test Lead Type

4 mm Connector Test Lead

Colour

Yellow

Current

16A

Voltage

1kV

Connector Gender A

Male

Connector Gender B

Male

Contact Material

Beryllium Copper

Standards/Approvals

No

Insulation Material

PVC

Safety Category Level

CAT III

Safety Category Voltage

1kV

Maximum Operating Temperature

90°C

Minimum Operating Temperature

-10°C

COO (Country of Origin):
DE
Also Shock-Proof Versions for Use Up to 1000 V.

Adapter Leads to Connect From 2 Mm / 2.4 Mm to 4 Mm Systems.

Highly Flexible Leads with Double Insulation for Double Safety.

Reliable Solutions for Adaption to Safety Technology Required By the Trade Associations.

Safety Measuring Lead

1 Safety Lamella-Basket Plug and 1 Safety Lamella-Basket Angle Plug, Assembled On Highly Flexible Double-Insulated Pvc Cable 1 Mm²

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy