Schutzinger Test Lead 16A, 1kV, Yellow, 1 m Lead Length
- RS Stock No.:
- 179-6858
- Mfr. Part No.:
- MSFK A341 / 1 / 100 / GE
- Brand:
- Schutzinger
Get a bulk buy discount
Add 50 more to save $69.00
View bulk pricing optionsSubtotal (1 unit)*
$34.36
(exc. GST)
$37.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 11 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | $34.36 | - |
| 50 - 99 | $32.98 | $69.00 |
| 100 - 199 | $31.59 | $277.00 |
| 200 + | $30.88 | $696.00 |
*price indicative
- RS Stock No.:
- 179-6858
- Mfr. Part No.:
- MSFK A341 / 1 / 100 / GE
- Brand:
- Schutzinger
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schutzinger | |
| Lead Length | 1m | |
| Product Type | Test Lead | |
| Test Lead Type | 4 mm Connector Test Lead | |
| Current | 16A | |
| Colour | Yellow | |
| Voltage | 1kV | |
| Connector Gender A | Male | |
| Standards/Approvals | No | |
| Contact Material | Beryllium Copper | |
| Insulation Material | Polyvinyl Chloride | |
| Maximum Operating Temperature | 90°C | |
| Minimum Operating Temperature | -10°C | |
| Safety Category Level | CAT III | |
| Safety Category Voltage | 1kV | |
| Select all | ||
|---|---|---|
Brand Schutzinger | ||
Lead Length 1m | ||
Product Type Test Lead | ||
Test Lead Type 4 mm Connector Test Lead | ||
Current 16A | ||
Colour Yellow | ||
Voltage 1kV | ||
Connector Gender A Male | ||
Standards/Approvals No | ||
Contact Material Beryllium Copper | ||
Insulation Material Polyvinyl Chloride | ||
Maximum Operating Temperature 90°C | ||
Minimum Operating Temperature -10°C | ||
Safety Category Level CAT III | ||
Safety Category Voltage 1kV | ||
- COO (Country of Origin):
- DE
Also Shock-Proof Versions for Use Up to 1000 V.
Adapter Leads to Connect From 2 Mm / 2.4 Mm to 4 Mm Systems.
Highly Flexible Leads with Double Insulation for Double Safety.
Reliable Solutions for Adaption to Safety Technology Required By the Trade Associations.
Safety Measuring Lead
2 Safety Lamella-Basket Plugs, Assembled On Highly Flexible Double-Insulated Pvc Cable 1 Mm²
Related links
- Schutzinger Test Lead 16A Yellow, 2 m Lead Length
- Schutzinger Test Lead Yellow, 1 m Lead Length
- Schutzinger Test Lead 16A Red, 1 m Lead Length
- Schutzinger Test Lead 16A Black, 1 m Lead Length
- Schutzinger Test Lead 16A Blue, 1 m Lead Length
- Schutzinger Test Lead 16A Green, 2 m Lead Length
- Schutzinger Test Lead 16A Black, 2 m Lead Length
- Schutzinger Test Lead 16A Red, 2 m Lead Length
