Schutzinger Test lead, 16A, 1kV, Green, 1m Lead Length
- RS Stock No.:
- 179-6881
- Mfr. Part No.:
- MSWFK A341 / 1 / 100 / GN
- Brand:
- Schutzinger
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 179-6881
- Mfr. Part No.:
- MSWFK A341 / 1 / 100 / GN
- Brand:
- Schutzinger
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schutzinger | |
| Select all | ||
|---|---|---|
Brand Schutzinger | ||
- COO (Country of Origin):
- DE
Also Shock-Proof Versions for Use Up to 1000 V.
Adapter Leads to Connect From 2 Mm / 2.4 Mm to 4 Mm Systems.
Highly Flexible Leads with Double Insulation for Double Safety.
Reliable Solutions for Adaption to Safety Technology Required By the Trade Associations.
Adapter Leads to Connect From 2 Mm / 2.4 Mm to 4 Mm Systems.
Highly Flexible Leads with Double Insulation for Double Safety.
Reliable Solutions for Adaption to Safety Technology Required By the Trade Associations.
Safety Measuring Lead
1 Safety Lamella-Basket Plug and 1 Safety Lamella-Basket Angle Plug, Assembled On Highly Flexible Double-Insulated Pvc Cable 1 Mm²
1 Safety Lamella-Basket Plug and 1 Safety Lamella-Basket Angle Plug, Assembled On Highly Flexible Double-Insulated Pvc Cable 1 Mm²
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Schutzinger Test Lead 16A Green, 2 m Lead Length
- Schutzinger Test Lead 16A Green, 500 mm Lead Length
- Schutzinger Test Lead 16A Black, 2 m Lead Length
- Schutzinger Test Lead 16A Red, 2 m Lead Length
- Schutzinger Test Lead 16A Blue, 500 mm Lead Length
- Schutzinger Test Lead 16A Red, 500 mm Lead Length
- Schutzinger Test Lead 16A Yellow, 2 m Lead Length
- Schutzinger Test Lead 16A Blue, 2 m Lead Length












