Schutzinger Test Lead 16A, 1kV, Green, 2 m Lead Length
- RS Stock No.:
- 179-6867
- Mfr. Part No.:
- MSFK A341 / 1 / 200 / GN
- Brand:
- Schutzinger
Get a bulk buy discount
Add 50 more to save $76.50
View bulk pricing optionsSubtotal (1 unit)*
$38.23
(exc. GST)
$42.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | $38.23 | - |
| 50 - 99 | $36.70 | $76.50 |
| 100 - 199 | $35.17 | $306.00 |
| 200 + | $34.42 | $762.00 |
*price indicative
- RS Stock No.:
- 179-6867
- Mfr. Part No.:
- MSFK A341 / 1 / 200 / GN
- Brand:
- Schutzinger
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schutzinger | |
| Lead Length | 2m | |
| Product Type | Test Lead | |
| Colour | Green | |
| Current | 16A | |
| Test Lead Type | 4 mm Connector Test Lead | |
| Voltage | 1kV | |
| Connector Gender A | Male | |
| Standards/Approvals | No | |
| Contact Material | Beryllium Copper | |
| Insulation Material | PVC | |
| Minimum Operating Temperature | -10°C | |
| Safety Category Voltage | 1kV | |
| Maximum Operating Temperature | 90°C | |
| Safety Category Level | CAT III | |
| Select all | ||
|---|---|---|
Brand Schutzinger | ||
Lead Length 2m | ||
Product Type Test Lead | ||
Colour Green | ||
Current 16A | ||
Test Lead Type 4 mm Connector Test Lead | ||
Voltage 1kV | ||
Connector Gender A Male | ||
Standards/Approvals No | ||
Contact Material Beryllium Copper | ||
Insulation Material PVC | ||
Minimum Operating Temperature -10°C | ||
Safety Category Voltage 1kV | ||
Maximum Operating Temperature 90°C | ||
Safety Category Level CAT III | ||
- COO (Country of Origin):
- DE
Also Shock-Proof Versions for Use Up to 1000 V.
Adapter Leads to Connect From 2 Mm / 2.4 Mm to 4 Mm Systems.
Highly Flexible Leads with Double Insulation for Double Safety.
Reliable Solutions for Adaption to Safety Technology Required By the Trade Associations.
Safety Measuring Lead
2 Safety Lamella-Basket Plugs, Assembled On Highly Flexible Double-Insulated Pvc Cable 1 Mm²
Related links
- Schutzinger Test Lead 16A Green, 2 m Lead Length
- Schutzinger Test Lead 16A Yellow, 2 m Lead Length
- Schutzinger Test Lead 16A Black, 2 m Lead Length
- Schutzinger Test Lead 16A Red, 2 m Lead Length
- Schutzinger Test Lead 16A Blue, 2 m Lead Length
- Schutzinger Test Lead 16A Yellow, 1 m Lead Length
- Schutzinger Test Lead 16A Red, 1 m Lead Length
- Schutzinger Test Lead 16A Black, 1 m Lead Length
