Staubli, 15A, 30 V ac, 60V dc, Red, 1m Lead Length
- RS Stock No.:
- 139-3565
- Mfr. Part No.:
- 64.9289-100-22
- Brand:
- Staubli
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 139-3565
- Mfr. Part No.:
- 64.9289-100-22
- Brand:
- Staubli
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Staubli | |
| Lead Length | 1m | |
| Current Rating | 15A | |
| Colour | Red | |
| Test Lead Type | 4 mm Connector Test Leads | |
| Voltage Rating | 30 V acV dc, 60V dc | |
| Connector A Gender | Male | |
| Connector B Gender | Male | |
| Connector A Orientation | Straight | |
| Connector B Orientation | Straight | |
| Contact Material | Nickel Plated | |
| Insulation Material | PVC | |
| Select all | ||
|---|---|---|
Brand Staubli | ||
Lead Length 1m | ||
Current Rating 15A | ||
Colour Red | ||
Test Lead Type 4 mm Connector Test Leads | ||
Voltage Rating 30 V acV dc, 60V dc | ||
Connector A Gender Male | ||
Connector B Gender Male | ||
Connector A Orientation Straight | ||
Connector B Orientation Straight | ||
Contact Material Nickel Plated | ||
Insulation Material PVC | ||
- COO (Country of Origin):
- DE
Related links
- Staubli 30 V ac Black, 1m Lead Length
- Staubli 30 V ac Red, 1m Lead Length
- Staubli Connector Test Lead 15A 60V dc 1 m Lead Length
- Staubli 30 V ac Black, 1m Lead Length
- Staubli Connector Test Lead 10A 60V dc 500 mm Lead Length
- Staubli Connector Test Lead 10A 60V dc 450 mm Lead Length
- Staubli Connector Test Lead 3A 60V dc 300 mm Lead Length
- Staubli Connector Test Lead 10A 60V dc 300 mm Lead Length
