Staubli, 19A, 1kV, Black, 1m Lead Length

Bulk discount available

Subtotal (1 unit)*

$34.46

(exc. GST)

$37.91

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • Plus 28 left, shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9$34.46
10 - 24$33.56
25 +$32.29

*price indicative

RS Stock No.:
125-9294
Distrelec Article No.:
140-33-809
Mfr. Part No.:
66.9006-100-21
Brand:
Staubli
Find similar products by selecting one or more attributes.
Select all

Brand

Staubli

Lead Length

1m

Current Rating

19A

Test Lead Type

4 mm Connector Test Leads

Colour

Black

Voltage Rating

1kV

Connector A Gender

Male

Connector B Gender

Male

Connector A Shrouded

Yes

Connector B Shrouded

Yes

Connector A Stackable

Yes

Connector B Stackable

Yes

Connector A Orientation

Straight

Connector B Orientation

Right Angle

Safety Category

CAT III 1000V

Insulation Material

Silicone

Operating Temperature Range

Maximum of +350 °C

Safety Category Voltage

1000V

Safety Category Level

CAT III

Maximum Operating Temperature

+350°C

COO (Country of Origin):
DE

Multi Contact 4mm MULTILAM Test Lead, CAT III


From Multi-Contact, this test lead has inline MULTILAM 4mm plugs at each end, with rigid insulating sleeves. This insulated test lead is suitable for CAT III test applications.

Features and Benefits


• Cat III, 1000V
• Nickel Plated Contacts
• 1.00mm2 Wire diameter

Related links