Staubli, 19A, 1kV, Black, 1m Lead Length
- RS Stock No.:
- 125-9292
- Mfr. Part No.:
- 66.9005-100-21
- Brand:
- Staubli
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 125-9292
- Mfr. Part No.:
- 66.9005-100-21
- Brand:
- Staubli
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Staubli | |
| Lead Length | 1m | |
| Current Rating | 19A | |
| Colour | Black | |
| Test Lead Type | 4 mm Connector Test Leads | |
| Voltage Rating | 1kV | |
| Connector A Gender | Male | |
| Connector B Gender | Male | |
| Connector A Shrouded | Yes | |
| Connector B Shrouded | Yes | |
| Connector A Stackable | Yes | |
| Connector B Stackable | Yes | |
| Connector A Orientation | Straight | |
| Connector B Orientation | Right Angle | |
| Insulation Material | PVC | |
| Safety Category | CAT III 1000V | |
| Safety Category Level | CAT III | |
| Operating Temperature Range | Maximum of +350 °C | |
| Safety Category Voltage | 1000V | |
| Maximum Operating Temperature | +350°C | |
| Select all | ||
|---|---|---|
Brand Staubli | ||
Lead Length 1m | ||
Current Rating 19A | ||
Colour Black | ||
Test Lead Type 4 mm Connector Test Leads | ||
Voltage Rating 1kV | ||
Connector A Gender Male | ||
Connector B Gender Male | ||
Connector A Shrouded Yes | ||
Connector B Shrouded Yes | ||
Connector A Stackable Yes | ||
Connector B Stackable Yes | ||
Connector A Orientation Straight | ||
Connector B Orientation Right Angle | ||
Insulation Material PVC | ||
Safety Category CAT III 1000V | ||
Safety Category Level CAT III | ||
Operating Temperature Range Maximum of +350 °C | ||
Safety Category Voltage 1000V | ||
Maximum Operating Temperature +350°C | ||
- COO (Country of Origin):
- DE
Related links
- Staubli Connector Test Lead 19A Red, 1 m Lead Length
- Staubli 30 V ac Black, 1m Lead Length
- Staubli 30 V ac Black, 1m Lead Length
- RS PRO Test lead 5kV 1m Lead Length
- Hirschmann Test & Measurement Test lead 60V dc 1m Lead Length
- Staubli Test Lead 19A Black, 200 cm Lead Length
- Staubli Test Lead 19A Black, 2 m Lead Length
- Staubli Test Lead 19A Black, 1 m Lead Length
