Staubli Test Lead 32A, 1 kV, 600V, Black, 2 m Lead Length

Subtotal (1 unit)*

$37.59

(exc. GST)

$41.35

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 25 unit(s) shipping from 09 November 2026
  • Plus 30 unit(s) shipping from 10 December 2026
  • Plus 30 unit(s) shipping from 18 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$37.59

*price indicative

RS Stock No.:
564-690
Distrelec Article No.:
303-01-185
Mfr. Part No.:
66.2016-20021
Brand:
Staubli
Find similar products by selecting one or more attributes.
Select all

Brand

Staubli

Product Type

Test Lead

Lead Length

2m

Colour

Black

Connector Stackable A

Yes

Current

32A

Test Lead Type

4 mm Connector Test Lead

Connector Orientation A

Straight

Connector Shrouded A

Yes

Connector Shrouded B

Yes

Connector Stackable B

Yes

Voltage

1kV, 600kV

Connector Orientation B

Straight

Connector Gender A

Male

Connector Gender B

Male

Standards/Approvals

RoHS, CE, UL

Contact Material

Zinc Copper, Nickel Plated

Insulation Material

Silicone

Safety Category Level

CAT II, CAT III

Safety Category Voltage

1kV

COO (Country of Origin):
DE
The Staubli Safety Test Lead Electrical Connectors is a high-quality test lead designed for a variety of electrical testing applications. It ensures reliable connectivity and excellent performance in both AC and DC environments. It features gold-plated banana plugs on both ends, ensuring excellent conductivity and corrosion resistance.

Rated Voltage 1 kVDC and 600 VAC

Rated Current of 32 A

Safety Category CAT II and CAT III

Cross Section 2.5 mm sq

Lead Length 200 cm

Lead diameter 4mm

Black Colour

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy