Staubli Test Lead 32A, 30V, 60 V, Red, 750 mm Lead Length

Subtotal (1 unit)*

$13.03

(exc. GST)

$14.33

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 09 November 2026
  • Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$13.03

*price indicative

RS Stock No.:
564-506
Distrelec Article No.:
303-01-019
Mfr. Part No.:
64.1037-07522
Brand:
Staubli
Find similar products by selecting one or more attributes.
Select all

Brand

Staubli

Product Type

Test Lead

Lead Length

750mm

Current

32A

Connector Stackable A

Yes

Connector Shrouded A

No

Connector Orientation A

Straight

Colour

Red

Test Lead Type

4 mm Connector Test Lead

Connector Stackable B

Yes

Connector Orientation B

Straight

Connector Shrouded B

No

Voltage

30V, 60V

Connector Gender A

Male

Connector Gender B

Male

Contact Material

Gold Plated Brass

Standards/Approvals

IEC/EN 61010-031

Insulation Material

Silicone

Safety Category Voltage

60V dc, 30V dc

COO (Country of Origin):
DE
The Staubli Test Lead Electrical Connectors is a high-quality test lead designed for a variety of electrical testing applications. It ensures reliable connectivity and excellent performance in both AC and DC environments. It features gold-plated banana plugs on both ends, ensuring excellent conductivity and corrosion resistance.

Rated Voltage 30 VAC and 60 VDC

Rated Current of 32 A

Cross Section 2.5 mm sq

Lead Length 75 cm

Lead diameter 4mm

Red Colour

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy