Staubli Test Lead 32A, 30V, 60 V, Grey, 750 mm Lead Length
- RS Stock No.:
- 564-823
- Distrelec Article No.:
- 303-00-988
- Mfr. Part No.:
- 64.1035-07528
- Brand:
- Staubli
Subtotal (1 unit)*
$10.68
(exc. GST)
$11.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 10 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $10.68 |
*price indicative
- RS Stock No.:
- 564-823
- Distrelec Article No.:
- 303-00-988
- Mfr. Part No.:
- 64.1035-07528
- Brand:
- Staubli
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Staubli | |
| Product Type | Test Lead | |
| Lead Length | 750mm | |
| Current | 32A | |
| Test Lead Type | 4 mm Connector Test Lead | |
| Connector Shrouded A | No | |
| Connector Orientation A | Straight | |
| Colour | Grey | |
| Connector Stackable A | Yes | |
| Connector Stackable B | Yes | |
| Connector Shrouded B | No | |
| Connector Orientation B | Straight | |
| Voltage | 30V, 60V | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Standards/Approvals | IEC/EN 61010-031 | |
| Contact Material | Gold Plated Brass | |
| Insulation Material | PVC | |
| Safety Category Voltage | 60V dc, 30V dc | |
| Select all | ||
|---|---|---|
Brand Staubli | ||
Product Type Test Lead | ||
Lead Length 750mm | ||
Current 32A | ||
Test Lead Type 4 mm Connector Test Lead | ||
Connector Shrouded A No | ||
Connector Orientation A Straight | ||
Colour Grey | ||
Connector Stackable A Yes | ||
Connector Stackable B Yes | ||
Connector Shrouded B No | ||
Connector Orientation B Straight | ||
Voltage 30V, 60V | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Standards/Approvals IEC/EN 61010-031 | ||
Contact Material Gold Plated Brass | ||
Insulation Material PVC | ||
Safety Category Voltage 60V dc, 30V dc | ||
- COO (Country of Origin):
- DE
The Staubli Test Lead Electrical Connectors is a high-quality test lead designed for a variety of electrical testing applications. It ensures reliable connectivity and excellent performance in both AC and DC environments. It features gold-plated banana plugs on both ends, ensuring excellent conductivity and corrosion resistance.
Rated Voltage 30 VAC and 60 VDC
Rated Current of 32 A
Cross Section 2.5 mm sq
Lead Length 75 cm
Lead diameter 4mm
Grey Colour
Pushbutton body Non-Illuminated Flush Mount - series 04
Round-fronted pushbutton bodies, Ø 35 mm for panel mounting
Contact block must be ordered separately
IP65 rated above panel
Approvals
SEV, UL, CSA, NEMKO, VDE
- RS Stock No. 0564687
- Mfr. Part No. 64.1034-07527
Each
$12.76
- RS Stock No. 0564711
- Mfr. Part No. 28.0047-01525
Each
$11.83
- RS Stock No. 0564892
- Mfr. Part No. 28.0039-04523
Each
$6.55
- RS Stock No. 0564418
- Mfr. Part No. 28.0047-01524
Each
$7.03
Related links
- Staubli Test Lead 32A 60 V 150 cm Lead Length
- Staubli Test Lead 32A 60 V Yellow, 25 cm Lead Length
- Staubli Test Lead 32A 60 V 100 cm Lead Length
- Staubli Test Lead 32A 60 V 50 cm Lead Length
- Staubli Test Lead 32A 60 V 100 cm Lead Length
- Staubli Test Lead 32A 60 V 150 cm Lead Length
- Staubli Test Lead 32A 60 V 100 cm Lead Length
- Staubli Test Lead 32A 60 V 25 cm Lead Length












