Schutzinger Yellow Male Banana Adapter With Nickel Plated contacts and Nickel Plated
- RS Stock No.:
- 249-4795
- Distrelec Article No.:
- 303-93-820
- Mfr. Part No.:
- RS FK 02 L Ni / GE
- Brand:
- Schutzinger
Get a bulk buy discount
Add 10 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$2.59
(exc. GST)
$2.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $2.59 | - |
| 10 - 29 | $2.49 | 3% |
| 30 - 49 | $2.38 | 8% |
| 50 - 99 | $2.29 | 11% |
| 100 + | $2.16 | 16% |
*price indicative
- RS Stock No.:
- 249-4795
- Distrelec Article No.:
- 303-93-820
- Mfr. Part No.:
- RS FK 02 L Ni / GE
- Brand:
- Schutzinger
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schutzinger | |
| Product Type | Banana Adapter | |
| Colour | Yellow | |
| Current | 10A | |
| Connector Gender A | Male | |
| Contact Material | Nickel Plated | |
| Contact Plating | Nickel | |
| Voltage | 30V ac, 60V ac | |
| Connector Type A | Plug | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Schutzinger | ||
Product Type Banana Adapter | ||
Colour Yellow | ||
Current 10A | ||
Connector Gender A Male | ||
Contact Material Nickel Plated | ||
Contact Plating Nickel | ||
Voltage 30V ac, 60V ac | ||
Connector Type A Plug | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
The Schutzinger Lamella-basket plug HAS 10 A rated current and 30 VAC / 60 VDC rated voltage also solder terminal for cables up to 0.5 mm² with yellow color.
Nickel-plated contact parts
Cable diameter up to 2 mm
Insulation PA 6.6 (Polyamide)
Operating temperature from -25 °C to +90 °C
Related links
- Schutzinger Blue Male Banana Adapter With Nickel Plated contacts and Nickel Plated
- Schutzinger Green Male Banana Adapter With Nickel Plated contacts and Nickel Plated
- Schutzinger Yellow Male Banana Connector Solder Termination 60V dc Nickel Plating
- Schutzinger Yellow Male Banana Plug Solder Termination 32A, Nickel Plating
- Schutzinger Yellow Male Banana Plug Solder Termination 70V dc Nickel Plating
- Schutzinger Yellow Male Banana Plug Screw Termination 32A, Nickel Plating
- Schutzinger Yellow Male Banana Plug Screw Termination 70V dc Nickel Plating
- Schutzinger Yellow Male Banana Socket 1kV Nickel Plating
